Part Details for ADS15A-KG-TASB5 by ASSMANN WSW components GmbH
Overview of ADS15A-KG-TASB5 by ASSMANN WSW components GmbH
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADS15A-KG-TASB5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AE10975-ND
|
DigiKey | CONN D-SUB PLUG 15POS R/A SLDR Min Qty: 1 Lead time: 14 Weeks Container: Tray |
33 In Stock |
|
$1.4399 / $2.6700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 35 Package Multiple: 35 | 0 |
|
$1.6300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
105 In Stock 115 Factory Stock |
|
$1.7900 / $2.6200 | Buy Now |
DISTI #
60315788
|
Verical | Conn D-Subminiature PIN 15 POS 2.77mm Solder RA Thru-Hole 15 Terminal 1 Port RoHS: Compliant Min Qty: 35 Package Multiple: 35 Date Code: 2135 | Americas - 105 |
|
$2.9259 / $3.4702 | Buy Now |
|
Master Electronics | RoHS: Compliant |
105 In Stock 115 Factory Stock |
|
$1.7900 / $2.6200 | Buy Now |
Part Details for ADS15A-KG-TASB5
ADS15A-KG-TASB5 CAD Models
ADS15A-KG-TASB5 Part Data Attributes:
|
ADS15A-KG-TASB5
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
ADS15A-KG-TASB5
ASSMANN WSW components GmbH
D Type Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | AVAILABLE .590 FOOTPRINT ONLY | |
Body Breadth | 0.509 inch | |
Body Depth | 0.99 inch | |
Body Length | 1.541 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 500VDC V | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | STANDOFF | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Terminal Length | 0.145 inch | |
Terminal Pitch | 2.7686 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |
Alternate Parts for ADS15A-KG-TASB5
This table gives cross-reference parts and alternative options found for ADS15A-KG-TASB5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS15A-KG-TASB5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS15A-KG-TAS5 | D Type Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | ASSMANN WSW components GmbH | ADS15A-KG-TASB5 vs ADS15A-KG-TAS5 |
ADS15A-KG-TAB3 | D Type Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | ASSMANN WSW components GmbH | ADS15A-KG-TASB5 vs ADS15A-KG-TAB3 |
ADS15A-KG-TASG3 | D Type Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | ASSMANN WSW components GmbH | ADS15A-KG-TASB5 vs ADS15A-KG-TASG3 |
ADS15A-KG-TA3 | D Type Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | ASSMANN WSW components GmbH | ADS15A-KG-TASB5 vs ADS15A-KG-TA3 |
ADS15A-KG-TA5 | D Type Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | ASSMANN WSW components GmbH | ADS15A-KG-TASB5 vs ADS15A-KG-TA5 |
ADS15A-KG-TAG3 | D Type Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | ASSMANN WSW components GmbH | ADS15A-KG-TASB5 vs ADS15A-KG-TAG3 |
ADS15A-KG-TAB5 | D Type Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | ASSMANN WSW components GmbH | ADS15A-KG-TASB5 vs ADS15A-KG-TAB5 |