-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit, 2.5MSPS Analog-to-Digital Converter 48-TQFP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH6932
|
Newark | Adc, 16Bit, 2.5Msps, Spi, Tqfp-48, Resolution (Bits):16Bit, Sampling Rate:2.5Msps, Input Channel Type:Differential, Data Interface:3 Wire, Serial, Supply Voltage Type:Single, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Adc/Rohs Compliant: Yes |TEXAS INSTRUMENTS ADS1602IPFBT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$21.7500 / $26.1500 | Buy Now |
DISTI #
296-17890-1-ND
|
DigiKey | IC ADC 16BIT SIGMA-DELTA 48TQFP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
278 In Stock |
|
$14.0071 / $22.9800 | Buy Now |
DISTI #
595-ADS1602IPFBT
|
Mouser Electronics | Analog to Digital Converters - ADC 16-Bit 2.5MSPS RoHS: Compliant | 0 |
|
$14.3300 / $21.0400 | Order Now |
|
Rochester Electronics | ADS1602 16-Bit, 2.5MSPS Analog-to-Digital Converter RoHS: Compliant Status: Active Min Qty: 1 | 2 |
|
$12.3000 / $14.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS1602IPFBT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS1602IPFBT
Texas Instruments
16-Bit, 2.5MSPS Analog-to-Digital Converter 48-TQFP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | TFQFP, TQFP48,.35SQ | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 4.6 V | |
Analog Input Voltage-Min | -0.1 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 2 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP48,.35SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 2.5 MHz | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for ADS1602IPFBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS1602IPFBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS1602IPFBRG4 | 1-CH 16-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PQFP48, 7 X 7 MM, GREEN, PLASTIC, TQFP-48 | Texas Instruments | ADS1602IPFBT vs ADS1602IPFBRG4 |
ADS1602IPFBTG4 | 16-Bit, 2.5MSPS Analog-to-Digital Converter 48-TQFP -40 to 85 | Texas Instruments | ADS1602IPFBT vs ADS1602IPFBTG4 |
ADS1602IPFBR | 16-Bit, 2.5MSPS Analog-to-Digital Converter 48-TQFP -40 to 85 | Texas Instruments | ADS1602IPFBT vs ADS1602IPFBR |