-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual-Channel, 12-Bit, 50-MSPS Analog-to-Digital Converter (ADC) 64-HTQFP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADS2807Y/1K5-ND
|
DigiKey | IC ADC 12BIT PIPELINED 64HTQFP Min Qty: 10 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
11318 In Stock |
|
$32.0400 | Buy Now |
DISTI #
ADS2807Y/1K5TR-ND
|
DigiKey | IC ADC 12BIT PIPELINED 64HTQFP Min Qty: 10 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$28.6769 | Buy Now |
DISTI #
595-ADS2807Y/1K5
|
Mouser Electronics | Analog to Digital Converters - ADC 12-Bit 50 MSPS Dual Int/Ext Ref RoHS: Compliant | 0 |
|
$27.7700 | Order Now |
|
Rochester Electronics | ADS2807 Dual-Channel, 12-Bit, 50-MSPS Analog-to-Digital Converter (ADC) RoHS: Compliant Status: Active Min Qty: 1 | 11318 |
|
$27.5000 / $32.3500 | Buy Now |
|
Ameya Holding Limited | IC A/D 12BIT DUAL HS 64-HTQFP | 3217 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS2807Y/1K5
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS2807Y/1K5
Texas Instruments
Dual-Channel, 12-Bit, 50-MSPS Analog-to-Digital Converter (ADC) 64-HTQFP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | GREEN, PLASTIC, HTQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | Peak-to-peak input voltage range(V) : 2,3 | |
Analog Input Voltage-Max | 3.25 V | |
Analog Input Voltage-Min | 1.75 V | |
Conversion Time-Max | 100 µs | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e4 | |
Length | 10 mm | |
Linearity Error-Max (EL) | 0.1221% | |
Moisture Sensitivity Level | 2 | |
Number of Analog In Channels | 2 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 50 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for ADS2807Y/1K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS2807Y/1K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS2807Y/250G4 | Dual-Channel, 12-bit, 50 MSPS, Analog-to-Digital Converter (ADC) 64-HTQFP | Texas Instruments | ADS2807Y/1K5 vs ADS2807Y/250G4 |
ADS2807Y/250 | Dual-Channel, 12-Bit, 50-MSPS Analog-to-Digital Converter (ADC) 64-HTQFP | Texas Instruments | ADS2807Y/1K5 vs ADS2807Y/250 |