Part Details for ADS2807Y/250G4 by Texas Instruments
Overview of ADS2807Y/250G4 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADS2807Y/250 | Texas Instruments | Dual-Channel, 12-Bit, 50-MSPS Analog-to-Digital Converter (ADC) 64-HTQFP | |
ADS2807Y/1K5 | Texas Instruments | Dual-Channel, 12-Bit, 50-MSPS Analog-to-Digital Converter (ADC) 64-HTQFP -40 to 85 | |
ADS7852Y/250G4 | Texas Instruments | 12-Bit, 8-Channel, Parallel Output Analog-to-Digital Converter 32-TQFP -40 to 85 |
Price & Stock for ADS2807Y/250G4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 22 |
|
$25.3836 / $26.4000 | Buy Now |
|
Quest Components | 17 |
|
$27.5000 / $28.6000 | Buy Now | |
|
Win Source Electronics | Dual, 12-Bit, 50MHz Sampling ANALOG-TO-DIGITAL CONVERTER | 100 |
|
$32.1390 / $48.2090 | Buy Now |
Part Details for ADS2807Y/250G4
ADS2807Y/250G4 CAD Models
ADS2807Y/250G4 Part Data Attributes
|
ADS2807Y/250G4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS2807Y/250G4
Texas Instruments
Dual-Channel, 12-bit, 50 MSPS, Analog-to-Digital Converter (ADC) 64-HTQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | HTFQFP, TQFP64,.47SQ | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 3.25 V | |
Analog Input Voltage-Min | 1.75 V | |
Conversion Time-Max | 100 µs | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e4 | |
Length | 10 mm | |
Linearity Error-Max (EL) | 0.1221% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 2 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 50 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
Alternate Parts for ADS2807Y/250G4
This table gives cross-reference parts and alternative options found for ADS2807Y/250G4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS2807Y/250G4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS2807Y/250 | Dual-Channel, 12-Bit, 50-MSPS Analog-to-Digital Converter (ADC) 64-HTQFP | Texas Instruments | ADS2807Y/250G4 vs ADS2807Y/250 |
ADS2807Y/1K5G4 | Dual-Channel, 12-bit, 50 MSPS, Analog-to-Digital Converter (ADC) 64-HTQFP -40 to 85 | Texas Instruments | ADS2807Y/250G4 vs ADS2807Y/1K5G4 |
ADS2807Y/1K5 | Dual-Channel, 12-Bit, 50-MSPS Analog-to-Digital Converter (ADC) 64-HTQFP -40 to 85 | Texas Instruments | ADS2807Y/250G4 vs ADS2807Y/1K5 |