Converters
ADS6242IRGZ25
Texas Instruments
Description: 2-CH 14-BIT PROPRIETARY METHOD ADC, SERIAL ACCESS, PQCC48, 7 X 7 MM, GREEN, PLASTIC, QFN-48

Overview of ADS6242IRGZ25 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for ADS6242IRGZ25 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Rochester Electronics ADC, Proprietary Method, 14-Bit, 1 Func, 2 Channel, Serial Access, PQCC48 ' RoHS: Compliant Status: Obsolete Min Qty: 1 180
  • 1 $46.3000
  • 25 $45.3700
  • 100 $43.5200
  • 500 $41.6700
  • 1,000 $39.3500
$39.3500 / $46.3000 Buy Now

CAD Models for ADS6242IRGZ25 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ADS6242IRGZ25 by Texas Instruments

ADS6242IRGZ25
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFN
Package Description
7 X 7 MM, GREEN, PLASTIC, QFN-48
Pin Count
48
Reach Compliance Code
compliant
ECCN Code
3A991.C.3
HTS Code
8542.39.00.01
Analog Input Voltage-Max
2 V
Analog Input Voltage-Min
Converter Type
ADC, PROPRIETARY METHOD
JESD-30 Code
S-PQCC-N48
JESD-609 Code
e4
Length
7 mm
Linearity Error-Max (EL)
0.0275%
Moisture Sensitivity Level
3
Number of Analog In Channels
2
Number of Bits
14
Number of Functions
1
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Bit Code
OFFSET BINARY, 2'S COMPLEMENT BINARY
Output Format
SERIAL
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC48,.27SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Sample Rate
65 MHz
Sample and Hold / Track and Hold
SAMPLE
Seated Height-Max
1 mm
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
7 mm
Want to compare parts?
  1. ADS6242IRGZ25
    Texas Instruments
    2-CH 14-BIT PROPRIETARY METHOD ADC, SERIAL ACCESS, PQCC48, 7 X 7 MM, GREEN, PLASTIC, QFN-48
    VS

Alternate Parts for ADS6242IRGZ25

This table gives cross-reference parts and alternative options found for ADS6242IRGZ25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS6242IRGZ25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ADS6242IRGZRG4 2-CH 14-BIT PROPRIETARY METHOD ADC, SERIAL ACCESS, PQCC48, 7 X 7 MM, GREEN, PLASTIC, QFN-48 Texas Instruments ADS6242IRGZ25 vs ADS6242IRGZRG4
ADS6242IRGZTG4 Dual-Channel, 14-Bit, 65-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85 Texas Instruments ADS6242IRGZ25 vs ADS6242IRGZTG4
ADS6242IRGZT Dual-Channel, 14-Bit, 65-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85 Texas Instruments ADS6242IRGZ25 vs ADS6242IRGZT
Part Number Description Manufacturer Compare
ADS6225IRGZR 2-CH 12-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQCC48, 7 X 7 MM, GREEN, PLASTIC, VQFN-48 Texas Instruments ADS6242IRGZ25 vs ADS6225IRGZR
ADS6243IRGZTG4 2-CH 14-BIT PROPRIETARY METHOD ADC, SERIAL ACCESS, PQCC48, 7 X 7 MM, GREEN, PLASTIC, QFN-48 Texas Instruments ADS6242IRGZ25 vs ADS6243IRGZTG4
ADS6244IRGZTG4 Dual-Channel, 14-Bit, 105-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85 Texas Instruments ADS6242IRGZ25 vs ADS6244IRGZTG4
ADS6244IRGZR Dual-Channel, 14-Bit, 105-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85 Texas Instruments ADS6242IRGZ25 vs ADS6244IRGZR
ADS6243IRGZ25 2-CH 14-BIT PROPRIETARY METHOD ADC, SERIAL ACCESS, PQCC48, 7 X 7 MM, GREEN, PLASTIC, QFN-48 Texas Instruments ADS6242IRGZ25 vs ADS6243IRGZ25
ADS6243IRGZT Dual-Channel, 14-Bit, 80-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85 Texas Instruments ADS6242IRGZ25 vs ADS6243IRGZT
ADS6245IRGZ25 2-CH 14-BIT PROPRIETARY METHOD ADC, SERIAL ACCESS, PQCC48, 7 X 7 MM, GREEN, PLASTIC, QFN-48 Texas Instruments ADS6242IRGZ25 vs ADS6245IRGZ25
ADS6244IRGZ25 2-CH 14-BIT PROPRIETARY METHOD ADC, SERIAL ACCESS, PQCC48, 7 X 7 MM, GREEN, PLASTIC, QFN-48 Texas Instruments ADS6242IRGZ25 vs ADS6244IRGZ25
ADS6245IRGZRG4 2-CH 14-BIT PROPRIETARY METHOD ADC, SERIAL ACCESS, PQCC48, 7 X 7 MM, GREEN, PLASTIC, QFN-48 Texas Instruments ADS6242IRGZ25 vs ADS6245IRGZRG4
ADS6242IRGZTG4 Dual-Channel, 14-Bit, 65-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85 Texas Instruments ADS6242IRGZ25 vs ADS6242IRGZTG4

Related Parts for ADS6242IRGZ25

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADS6242IRGZ25 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADS6242IRGZ25 by Texas Instruments

Select Manufacturer
Which Manufacturer of ADS6242IRGZ25 would you like to use for your alert(s)?
  • Please alert me when ADS6242IRGZ25 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADS6242IRGZ25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADS6242IRGZ25 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADS6242IRGZ25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADS6242IRGZ25.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADS6242IRGZ25 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: