-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12 Bit, 1 MSPS, Dual, Simultaneous Sampling Differential SAR ADC 16-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADS7254IPW | Texas Instruments | SAR ADC, Dual, 1 MSPS, 12 Bit, Simultaneous Sampling 16-TSSOP -40 to 125 | |
ADS7254IPWR | Texas Instruments | SAR ADC, Dual, 1 MSPS, 12 Bit, Simultaneous Sampling 16-TSSOP -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADS7254IPW-ND
|
DigiKey | IC ADC 12BIT SAR 16TSSOP Min Qty: 45 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
982 In Stock |
|
$6.6800 | Buy Now |
DISTI #
ADS7254IPW-ND
|
DigiKey | IC ADC 12BIT SAR 16TSSOP Min Qty: 45 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.0121 | Buy Now |
DISTI #
595-ADS7254IPW
|
Mouser Electronics | Analog to Digital Converters - ADC SAR ADC,Dual,1MSPS 12B,Sim Sampling RoHS: Compliant | 178 |
|
$7.4900 / $11.0900 | Buy Now |
|
Rochester Electronics | ADS7254 12 Bit, 1 MSPS, Dual, Simultaneous Sampling Differential SAR ADC RoHS: Compliant Status: Active Min Qty: 1 | 982 |
|
$5.7300 / $6.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS7254IPW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS7254IPW
Texas Instruments
12 Bit, 1 MSPS, Dual, Simultaneous Sampling Differential SAR ADC 16-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 5.5 V | |
Analog Input Voltage-Min | -2.4 V | |
Conversion Time-Max | 0.45 µs | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 2 | |
Number of Analog In Channels | 2 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 1 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |