-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Power, 14-Bit, 1-MHz, Single Unipolar Input, ADC with Serial Interface 16-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH3316
|
Newark | Ic, 14Bit Adc, Sar, 1Msps, 16Tssop, Resolution (Bits):14Bit, Sampling Rate:1Msps, Input Channel Type:Single Ended, Data Interface:Serial, Spi, Supply Voltage Type:Single, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Adc/Dac Rohs Compliant: Yes |TEXAS INSTRUMENTS ADS7279IPW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$9.4100 / $11.8200 | Buy Now |
DISTI #
296-23599-5-ND
|
DigiKey | IC ADC 14BIT SAR 16TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1029 In Stock |
|
$6.4682 / $11.5400 | Buy Now |
DISTI #
595-ADS7279IPW
|
Mouser Electronics | Analog to Digital Converters - ADC Lo Pwr 14B 1-MHz Sgl Dual Unipolar Inp RoHS: Compliant | 423 |
|
$6.2900 / $11.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS7279IPW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS7279IPW
Texas Instruments
Low-Power, 14-Bit, 1-MHz, Single Unipolar Input, ADC with Serial Interface 16-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 5.5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 0.818 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0061% | |
Moisture Sensitivity Level | 2 | |
Number of Analog In Channels | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 1 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 7 mA | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for ADS7279IPW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS7279IPW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS7279IPWR | Low-Power, 14-Bit, 1-MHz, Single Unipolar Input, ADC with Serial Interface 16-TSSOP -40 to 85 | Texas Instruments | ADS7279IPW vs ADS7279IPWR |
ADS7279IPWRG4 | Low-Power, 14-Bit, 1-MHz, Single Unipolar Input, ADC with Serial Interface 16-TSSOP -40 to 85 | Texas Instruments | ADS7279IPW vs ADS7279IPWRG4 |