Part Details for ADS7800KU/1K by Texas Instruments
Overview of ADS7800KU/1K by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADS7800KU/1K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, 8 Bits, Parallel, 4 Bits, Parallel, Word Access, PDSO24 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 580 |
|
$44.7500 / $52.6500 | Buy Now |
Part Details for ADS7800KU/1K
ADS7800KU/1K CAD Models
ADS7800KU/1K Part Data Attributes:
|
ADS7800KU/1K
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS7800KU/1K
Texas Instruments
1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDSO24, ROHS COMPLIANT, PLASTIC, SOIC-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP24,.4 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Conversion Time-Max | 2.7 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G24 | |
Length | 15.4 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY, OFFSET BINARY | |
Output Format | PARALLEL, 8 BITS, PARALLEL, 4 BITS, PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Sample Rate | 0.333 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for ADS7800KU/1K
This table gives cross-reference parts and alternative options found for ADS7800KU/1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS7800KU/1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS7800KU/1K | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, 8 Bits, Parallel, 4 Bits, Parallel, Word Access, CMOS, PDSO24, ROHS COMPLIANT, PLASTIC, SOIC-24 | Burr-Brown Corp | ADS7800KU/1K vs ADS7800KU/1K |
ADS7800KU | ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, CMOS, PDSO24, PLASTIC, SOIC-24 | Spectrum Microwave | ADS7800KU/1K vs ADS7800KU |
ADS7800KU/1KE4 | 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDSO24, PLASTIC, SOIC-24 | Texas Instruments | ADS7800KU/1K vs ADS7800KU/1KE4 |
ADS7800KUE4 | 12-Bit 3us Sampling Analog-to-Digital Converter 24-SOIC -40 to 85 | Texas Instruments | ADS7800KU/1K vs ADS7800KUE4 |
ADS7800KU | 12-Bit 3us Sampling Analog-to-Digital Converter 24-SOIC -40 to 85 | Texas Instruments | ADS7800KU/1K vs ADS7800KU |