Converters
ADS7804UE4
Texas Instruments
Description: 12-Bit 10us Sampling CMOS Analog-to-Digital Converter 28-SOIC -40 to 85

Overview of ADS7804UE4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for ADS7804UE4 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Rochester Electronics ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, PDSO28 ' RoHS: Compliant Status: Obsolete Min Qty: 1 6
  • 1 $23.8400
  • 25 $23.3700
  • 100 $22.4100
  • 500 $21.4600
  • 1,000 $20.2700
$20.2700 / $23.8400 Buy Now

CAD Models for ADS7804UE4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ADS7804UE4 by Texas Instruments

ADS7804UE4
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOIC-28
Pin Count
28
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog Input Voltage-Max
10 V
Analog Input Voltage-Min
-10 V
Conversion Time-Max
8 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e4
Length
17.9 mm
Linearity Error-Max (EL)
0.022%
Moisture Sensitivity Level
3
Number of Analog In Channels
1
Number of Bits
12
Number of Functions
1
Number of Terminals
28
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Bit Code
2'S COMPLEMENT BINARY
Output Format
PARALLEL, WORD
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP28,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Sample Rate
0.1 MHz
Sample and Hold / Track and Hold
SAMPLE
Seated Height-Max
2.65 mm
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Want to compare parts?
  1. ADS7804UE4
    Texas Instruments
    12-Bit 10us Sampling CMOS Analog-to-Digital Converter 28-SOIC -40 to 85
    VS

Alternate Parts for ADS7804UE4

This table gives cross-reference parts and alternative options found for ADS7804UE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS7804UE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ADS7804UB/1K ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28, PLASTIC, SOIC-28 Burr-Brown Corp ADS7804UE4 vs ADS7804UB/1K
ADS7804U/1K ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28, PLASTIC, SOIC-28 Burr-Brown Corp ADS7804UE4 vs ADS7804U/1K
ADS7804UB/1KE4 IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDSO28, GREEN, PLASTIC, SOIC-28, Analog to Digital Converter Texas Instruments ADS7804UE4 vs ADS7804UB/1KE4
ADS7804U/1K 12-Bit 10us Sampling CMOS Analog-to-Digital Converter 28-SOIC -40 to 85 Texas Instruments ADS7804UE4 vs ADS7804U/1K
ADS7804U/1KE4 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDSO28, ROHS COMPLIANT, PLASTIC, SOIC-28 Texas Instruments ADS7804UE4 vs ADS7804U/1KE4
ADS7804U 12-Bit 10us Sampling CMOS Analog-to-Digital Converter 28-SOIC -40 to 85 Texas Instruments ADS7804UE4 vs ADS7804U
ADS7804UG4 12-Bit 10us Sampling CMOS Analog-to-Digital Converter 28-SOIC -40 to 85 Texas Instruments ADS7804UE4 vs ADS7804UG4
Part Number Description Manufacturer Compare
ADC574AJH ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, CDIP28, CERAMIC, DIP-28 Burr-Brown Corp ADS7804UE4 vs ADC574AJH
ADADC84Z-10 IC 1-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL/PARALLEL ACCESS, CDIP32, DH-32E, Analog to Digital Converter Analog Devices Inc ADS7804UE4 vs ADADC84Z-10
SP574BAL ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, PQCC28, PLASTIC, LCC-28 Sipex Corporation ADS7804UE4 vs SP574BAL
HS574AK/LCC ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, CQCC28, LCC-28 API Technologies Corp EIS (RETIRED) ADS7804UE4 vs HS574AK/LCC
HS574AU-1 ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, CDIP28 API Technologies Corp EIS (RETIRED) ADS7804UE4 vs HS574AU-1
ADC-HZ12BGC-C ADC, Successive Approximation, DATEL Inc ADS7804UE4 vs ADC-HZ12BGC-C
AD674BKR IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDSO28, PLASTIC, SOIC-28, Analog to Digital Converter Analog Devices Inc ADS7804UE4 vs AD674BKR
MAX174CEWI ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, BICMOS, PDSO28, SO-28 Maxim Integrated Products ADS7804UE4 vs MAX174CEWI
MX674AJEPI+ Industry-Standard, Complete 12-Bit ADCs, 28-PDIP-600_MIL, 28 Pins, -40 to 85C Analog Devices Inc ADS7804UE4 vs MX674AJEPI+
ADC84KG-12 ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, Hybrid, CDIP32, Burr-Brown Corp ADS7804UE4 vs ADC84KG-12

Related Parts for ADS7804UE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADS7804UE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADS7804UE4 by Texas Instruments

Select Manufacturer
Which Manufacturer of ADS7804UE4 would you like to use for your alert(s)?
  • Please alert me when ADS7804UE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADS7804UE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADS7804UE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADS7804UE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADS7804UE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADS7804UE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: