There are no models available for this part yet.
Overview of ADS7807UB by Burr-Brown Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADS7807UB | Texas Instruments | Low-Power 16-Bit Sampling CMOS Analog-to-Digital Converter 28-SOIC -40 to 85 |
Price & Stock for ADS7807UB by Burr-Brown Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-ADS7807UB-ND
|
DigiKey | ADS7807 LOW-POWER 16-BIT SAMPLIN Min Qty: 4 Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$92.0900 | Buy Now | |
Bristol Electronics | 6 |
|
RFQ | ||||
Quest Components | Analog Digital Converter, Single, 16 Bit, 28 Pin, SOP | 4 |
|
$57.6555 / $60.6900 | Buy Now | ||
Quest Components | Analog Digital Converter, Single, 16 Bit, 28 Pin, SOP | 4 |
|
$180.0000 / $200.0000 | Buy Now | ||
Quest Components | Analog Digital Converter, Single, 16 Bit, 28 Pin, SOP | 3 |
|
$59.2800 | Buy Now | ||
Rochester Electronics | ADS7807 Low-Power 16-Bit Sampling CMOS Analog-to-Digital Converter RoHS: Compliant Status: Active Min Qty: 1 | 10 |
|
$79.0300 / $92.9800 | Buy Now |
CAD Models for ADS7807UB by Burr-Brown Corp
Part Data Attributes for ADS7807UB by Burr-Brown Corp
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
BURR-BROWN CORP
|
Package Description
|
SOIC-28
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Analog Input Voltage-Max
|
10 V
|
Analog Input Voltage-Min
|
-10 V
|
Conversion Time-Max
|
20 µs
|
Converter Type
|
ADC, SUCCESSIVE APPROXIMATION
|
JESD-30 Code
|
R-PDSO-G28
|
JESD-609 Code
|
e0
|
Linearity Error-Max (EL)
|
0.0023%
|
Number of Analog In Channels
|
1
|
Number of Bits
|
16
|
Number of Functions
|
1
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Bit Code
|
BINARY, 2'S COMPLEMENT BINARY
|
Output Format
|
SERIAL, PARALLEL, 8 BITS
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP28,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Sample Rate
|
0.04 MHz
|
Sample and Hold / Track and Hold
|
SAMPLE
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Related Parts for ADS7807UB
-
ADUC847BSZ32-3Microcontrollers
-
ADS8881IDGSAnalog to Digital Converters
-
ADM1032ARZOther Analog ICs
-
LTC2607IDEDigital to Analog Converters
-
DG417LEUAMultiplexers or Switches
-
ADM1051JR-REELSwitching Regulator or Controllers
-
TLV4170IDOperational Amplifiers
-
ADM202EARWZLine Driver or Receivers
-
ADSP-BF525ABCZ-5Digital Signal Processors