-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-Bit Differential Input Micro Power Sampling Analog-to-Digital Converter 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | ADS7817 12-Bit Differential Input Micro Power Sampling Analog-to-Digital Converter ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 19149 |
|
$2.6000 / $3.0600 | Buy Now |
|
Chip1Cloud | 12-Bit Differential Input Micro Power Sampling | 4800 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS7817UB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS7817UB
Texas Instruments
12-Bit Differential Input Micro Power Sampling Analog-to-Digital Converter 8-SOIC -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | -2.5 V | |
Conversion Time-Max | 3.75 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.0488% | |
Moisture Sensitivity Level | 2 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.2 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.91 mm |
This table gives cross-reference parts and alternative options found for ADS7817UB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS7817UB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS7817UCG4 | 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, GREEN, SOIC-8 | Texas Instruments | ADS7817UB vs ADS7817UCG4 |
ADS7817UG4 | 12-Bit Differential Input Micro Power Sampling Analog-to-Digital Converter 8-SOIC -40 to 85 | Texas Instruments | ADS7817UB vs ADS7817UG4 |
ADS7817U | 12-Bit Differential Input Micro Power Sampling Analog-to-Digital Converter 8-SOIC -40 to 85 | Texas Instruments | ADS7817UB vs ADS7817U |
ADS7817UC/2K5 | 12-Bit Differential Input Micro Power Sampling Analog-to-Digital Converter 8-SOIC -40 to 85 | Texas Instruments | ADS7817UB vs ADS7817UC/2K5 |
ADS7817UB/2K5G4 | IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, GREEN, SOIC-8, Analog to Digital Converter | Texas Instruments | ADS7817UB vs ADS7817UB/2K5G4 |
ADS7817U/2K5G4 | 12-Bit Differential Input Micro Power Sampling Analog-to-Digital Converter 8-SOIC -40 to 85 | Texas Instruments | ADS7817UB vs ADS7817U/2K5G4 |
ADS7817U/2K5 | 12-Bit Differential Input Micro Power Sampling Analog-to-Digital Converter 8-SOIC -40 to 85 | Texas Instruments | ADS7817UB vs ADS7817U/2K5 |
ADS7817UB/2K5 | 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDIP8, PLASTIC, DIP-8 | Texas Instruments | ADS7817UB vs ADS7817UB/2K5 |
ADS7817UC/2K5G4 | 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, GREEN, SOIC-8 | Texas Instruments | ADS7817UB vs ADS7817UC/2K5G4 |