Datasheets
ADS7818E/250G4 by: Texas Instruments

12-Bit High Speed Low Power Sampling Analog-to-Digital Converter with 5V input range 8-VSSOP -40 to 85

Part Details for ADS7818E/250G4 by Texas Instruments

Overview of ADS7818E/250G4 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Part Details for ADS7818E/250G4

ADS7818E/250G4 CAD Models

ADS7818E/250G4 Part Data Attributes

ADS7818E/250G4 Texas Instruments
Buy Now Datasheet
Compare Parts:
ADS7818E/250G4 Texas Instruments 12-Bit High Speed Low Power Sampling Analog-to-Digital Converter with 5V input range 8-VSSOP -40 to 85
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code MSOP
Package Description SSOP, TSSOP8,.19
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Analog Input Voltage-Max 5.25 V
Analog Input Voltage-Min
Converter Type ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code R-PDSO-G8
JESD-609 Code e4
Length 3 mm
Linearity Error-Max (EL) 0.0488%
Moisture Sensitivity Level 2
Number of Analog In Channels 1
Number of Bits 12
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Bit Code BINARY
Output Format SERIAL
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Equivalence Code TSSOP8,.19
Package Shape SQUARE
Package Style SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Sample Rate 0.5 MHz
Sample and Hold / Track and Hold SAMPLE
Seated Height-Max 1.75 mm
Supply Voltage-Min 4.75 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD SILVER
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3 mm

Alternate Parts for ADS7818E/250G4

This table gives cross-reference parts and alternative options found for ADS7818E/250G4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS7818E/250G4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ADS7818E/2K5 12-Bit High Speed Low Power Sampling Analog-to-Digital Converter with 5V input range 8-VSSOP -40 to 85 Texas Instruments ADS7818E/250G4 vs ADS7818E/2K5
ADS7818E/2K5G4 12-Bit High Speed Low Power Sampling Analog-to-Digital Converter with 5V input range 8-VSSOP -40 to 85 Texas Instruments ADS7818E/250G4 vs ADS7818E/2K5G4
ADS7818E/250 12-Bit High Speed Low Power Sampling Analog-to-Digital Converter with 5V input range 8-VSSOP -40 to 85 Texas Instruments ADS7818E/250G4 vs ADS7818E/250
ADS7818E ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8 Texas Instruments ADS7818E/250G4 vs ADS7818E
Part Number Description Manufacturer Compare
ADS7818E/2K5 12-Bit High Speed Low Power Sampling Analog-to-Digital Converter with 5V input range 8-VSSOP -40 to 85 Texas Instruments ADS7818E/250G4 vs ADS7818E/2K5
ADS7818E/2K5G4 12-Bit High Speed Low Power Sampling Analog-to-Digital Converter with 5V input range 8-VSSOP -40 to 85 Texas Instruments ADS7818E/250G4 vs ADS7818E/2K5G4
ADS7818E ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8 Texas Instruments ADS7818E/250G4 vs ADS7818E
ADS7818E/250 12-Bit High Speed Low Power Sampling Analog-to-Digital Converter with 5V input range 8-VSSOP -40 to 85 Texas Instruments ADS7818E/250G4 vs ADS7818E/250

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADS7818E/250G4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADS7818E/250G4 by Texas Instruments

  • Please alert me when ADS7818E/250G4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ADS7818E/250G4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADS7818E/250G4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ADS7818E/250G4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADS7818E/250G4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADS7818E/250G4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: