ADS7819U/1K
Description: ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28, SOIC-28

Overview of ADS7819U/1K by Burr-Brown Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for ADS7819U/1K by Burr-Brown Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ADS7819U/1K by Burr-Brown Corp

ADS7819U/1K
Burr-Brown Corp
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BURR-BROWN CORP
Package Description
SOP,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Analog Input Voltage-Max
2.5 V
Analog Input Voltage-Min
-2.5 V
Conversion Time-Max
1.25 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
R-PDSO-G28
Length
17.9 mm
Linearity Error-Max (EL)
0.0244%
Negative Supply Voltage-Nom
-5 V
Number of Analog In Channels
1
Number of Bits
12
Number of Functions
1
Number of Terminals
28
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Bit Code
2'S COMPLEMENT BINARY
Output Format
PARALLEL, WORD
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Sample Rate
0.8 MHz
Sample and Hold / Track and Hold
SAMPLE
Seated Height-Max
2.65 mm
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.5 mm
Want to compare parts?
  1. ADS7819U/1K
    Burr-Brown Corp
    ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28, SOIC-28
    VS

Alternate Parts for ADS7819U/1K

This table gives cross-reference parts and alternative options found for ADS7819U/1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS7819U/1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ADS7819U ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28, SOIC-28 Rochester Electronics LLC ADS7819U/1K vs ADS7819U
ADS7819U ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28, SOIC-28 Burr-Brown Corp ADS7819U/1K vs ADS7819U
Part Number Description Manufacturer Compare
ADS7819P ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP28 Texas Instruments ADS7819U/1K vs ADS7819P
ADS7810U 12-Bit 800kHz Sampling CMOS Analog-to-Digital Converter 28-SOIC -40 to 85 Texas Instruments ADS7819U/1K vs ADS7810U
ADS7819U ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28, SOIC-28 Burr-Brown Corp ADS7819U/1K vs ADS7819U
ADS7819U 12-Bit 800kHz Sampling CMOS Analog-to-Digital Converter 28-SOIC Texas Instruments ADS7819U/1K vs ADS7819U
ADS7819PB 12-Bit 800kHz Sampling CMOS Analog-to-Digital Converter 28-PDIP Texas Instruments ADS7819U/1K vs ADS7819PB
ADS7810UBE4 12-Bit 800kHz Sampling CMOS Analog-to-Digital Converter 28-SOIC -40 to 85 Texas Instruments ADS7819U/1K vs ADS7810UBE4
ADS7819U ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28, SOIC-28 Rochester Electronics LLC ADS7819U/1K vs ADS7819U
ADS7810U/1K 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDSO28, ROHS COMPLIANT, PLASTIC, SOIC-28 Texas Instruments ADS7819U/1K vs ADS7810U/1K
ADS7819UB ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28, SOIC-28 Rochester Electronics LLC ADS7819U/1K vs ADS7819UB
ADS7819UB ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28, SOIC-28 Burr-Brown Corp ADS7819U/1K vs ADS7819UB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADS7819U/1K by Burr-Brown Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADS7819U/1K by Burr-Brown Corp

Select Manufacturer
Which Manufacturer of ADS7819U/1K would you like to use for your alert(s)?
  • Please alert me when ADS7819U/1K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADS7819U/1K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADS7819U/1K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADS7819U/1K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADS7819U/1K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADS7819U/1K by Burr-Brown Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: