Converters
ADS7822E
Description: 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, MSOP-8

Overview of ADS7822E by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for ADS7822E by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ADS7822E by Texas Instruments

ADS7822E
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
MSOP
Package Description
SOP, TSSOP8,.19
Pin Count
8
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Analog Input Voltage-Max
2.9 V
Analog Input Voltage-Min
-0.2 V
Converter Type
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
R-PDSO-G8
Length
3 mm
Linearity Error-Max (EL)
0.0488%
Number of Analog In Channels
1
Number of Bits
12
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Bit Code
BINARY
Output Format
SERIAL
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
TSSOP8,.19
Package Shape
SQUARE
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Sample Rate
0.075 MHz
Sample and Hold / Track and Hold
SAMPLE
Seated Height-Max
1.1 mm
Supply Voltage-Nom
2.7 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
3 mm
Want to compare parts?
  1. ADS7822E
    Texas Instruments
    1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, MSOP-8
    VS

Alternate Parts for ADS7822E

This table gives cross-reference parts and alternative options found for ADS7822E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS7822E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ADS7822E/250 12-Bit, 200kSPS Micro Power Sampling Analog-To-Digital Converter 8-VSSOP -40 to 85 Texas Instruments ADS7822E vs ADS7822E/250
ADS7822E/2K5G4 12-Bit, 200kSPS Micro Power Sampling Analog-To-Digital Converter 8-VSSOP -40 to 85 Texas Instruments ADS7822E vs ADS7822E/2K5G4
ADS7822E/250G4 12-Bit, 200kSPS Micro Power Sampling Analog-To-Digital Converter 8-VSSOP -40 to 85 Texas Instruments ADS7822E vs ADS7822E/250G4
ADS7822E/2K5 12-Bit, 200kSPS Micro Power Sampling Analog-To-Digital Converter 8-VSSOP -40 to 85 Texas Instruments ADS7822E vs ADS7822E/2K5
Part Number Description Manufacturer Compare
LTC1864HMS8#TR ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial Access, PDSO8 Analog Devices Inc ADS7822E vs LTC1864HMS8#TR
ADS7826IDRBR 5.25V-2.7V, 10 bit, 200KSPS, Synchronous Serial ADC 8-SON -40 to 85 Texas Instruments ADS7822E vs ADS7826IDRBR
LTC1864ACMS8 LTC1864 - µPower, 16-Bit, 250ksps 1- and 2-Channel ADCs in SOIC; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology ADS7822E vs LTC1864ACMS8
LTC1860LCMS8#TR LTC1860L - µPower, 3V, 12-Bit, 150ksps 1- and 2-Channel ADCs in MSOP; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology ADS7822E vs LTC1860LCMS8#TR
ADS7834E/2K5 12-Bit High Speed Low Power Sampling Analog-to-Digital Converter with 2.5V input range 8-VSSOP -40 to 85 Texas Instruments ADS7822E vs ADS7834E/2K5
LTC1864LACMS8#TRPBF LTC1864L - µPower, 3V, 16-Bit, 150ksps 1- and 2-Channel ADCs in MSOP; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology ADS7822E vs LTC1864LACMS8#TRPBF
LTC1860CMS8#PBF LTC1860 - µPower, 12-Bit, 250ksps 1- and 2-Channel ADCs in MSOP; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology ADS7822E vs LTC1860CMS8#PBF
LTC1864IS8#PBF LTC1864 - µPower, 16-Bit, 250ksps 1- and 2-Channel ADCs in SOIC; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology ADS7822E vs LTC1864IS8#PBF
LTC1864HMS8 IC 1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, PLASTIC, MSOP-8, Analog to Digital Converter Linear Technology ADS7822E vs LTC1864HMS8
LTC1864IS8#TRPBF LTC1864 - µPower, 16-Bit, 250ksps 1- and 2-Channel ADCs in SOIC; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology ADS7822E vs LTC1864IS8#TRPBF

Related Parts for ADS7822E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADS7822E by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADS7822E by Texas Instruments

Select Manufacturer
Which Manufacturer of ADS7822E would you like to use for your alert(s)?
  • Please alert me when ADS7822E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADS7822E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADS7822E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADS7822E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADS7822E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADS7822E by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: