| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AD7888ARUZ | Analog Devices Inc | $10.5578 | ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial, Parallel, Word Access, CMOS, PDSO16 | ADS7828EIPWRQ1 vs AD7888ARUZ |
| AD7888ARUZ-REEL7 | Analog Devices Inc | $11.4361 | ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial, Parallel, Word Access, CMOS, PDSO16 | ADS7828EIPWRQ1 vs AD7888ARUZ-REEL7 |
| AD7888ARUZ-REEL | Analog Devices Inc | $12.0527 | ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial, Parallel, Word Access, CMOS, PDSO16 | ADS7828EIPWRQ1 vs AD7888ARUZ-REEL |
| AD7888ARU-REEL | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial, Parallel, Word Access, CMOS, PDSO16 | ADS7828EIPWRQ1 vs AD7888ARU-REEL |
| ADS7828EBIPWRQ1 | Texas Instruments | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO16 | ADS7828EIPWRQ1 vs ADS7828EBIPWRQ1 |
| AD7888ARU | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial, Parallel, Word Access, CMOS, PDSO16 | ADS7828EIPWRQ1 vs AD7888ARU |
| AD7888ARU-REEL7 | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial, Parallel, Word Access, CMOS, PDSO16 | ADS7828EIPWRQ1 vs AD7888ARU-REEL7 |
Part Details for ADS7828EIPWRQ1 by Texas Instruments
Results Overview of ADS7828EIPWRQ1 by Texas Instruments
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADS7828EIPWRQ1 Information
ADS7828EIPWRQ1 by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for ADS7828EIPWRQ1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-24101-2-ND
|
DigiKey | IC ADC 12BIT 16-TSSOP Min Qty: 2500 Container: Tape & Reel |
4640 Tape & Reel |
|
$7.2202 | Buy Now |
|
DISTI #
296-24101-6-ND
|
DigiKey | IC ADC 12BIT 16-TSSOP Min Qty: 1 Container: Digi-Reel |
2140 Digi-Reel® |
|
$7.5873 / $11.4600 | Buy Now |
|
DISTI #
296-24101-1-ND
|
DigiKey | IC ADC 12BIT 16-TSSOP Min Qty: 1 Container: Cut Tape |
2140 Cut Tape |
|
$7.5873 / $12.1400 | Buy Now |
|
DISTI #
86275694
|
Verical | 8-Channel Single ADC SAR 50ksps 12-bit Serial 16-Pin TSSOP T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 46 Package Multiple: 1 Date Code: 1801 | Americas - 216923 |
|
$6.5250 / $8.1625 | Buy Now |
|
DISTI #
86275788
|
Verical | 8-Channel Single ADC SAR 50ksps 12-bit Serial 16-Pin TSSOP T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 46 Package Multiple: 1 Date Code: 1701 | Americas - 566 |
|
$7.3500 / $8.1625 | Buy Now |
|
DISTI #
595-ADS7828EIPWRQ1
|
Mouser Electronics | Analog to Digital Converters - ADC Cat 12B 50kSPS ADC I 2C Lo Pwr 8Ch MUX RoHS: Compliant | 145 |
|
$7.2200 / $12.1400 | Buy Now |
|
|
Bristol Electronics | 8-Channel Single ADC SAR 50ksps 12-bit Serial Automotive 16-Pin TSSOP T/R | 455 |
|
RFQ | |
|
|
Bristol Electronics | 8-Channel Single ADC SAR 50ksps 12-bit Serial Automotive 16-Pin TSSOP T/R Min Qty: 1 | 107 |
|
$4.5543 / $9.6900 | Buy Now |
|
|
Quest Components | ADC, SUCCESSIVE APPROXIMATION, 12-BIT, 1 FUNC, 8 CHANNEL, SERIAL ACCESS, CMOS, PDSO16 | 85 |
|
$5.5250 / $12.7500 | Buy Now |
|
|
Quest Components | ADC, SUCCESSIVE APPROXIMATION, 12-BIT, 1 FUNC, 8 CHANNEL, SERIAL ACCESS, CMOS, PDSO16 | 2 |
|
$8.0700 / $12.1050 | Buy Now |
US Tariff Estimator: ADS7828EIPWRQ1 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ADS7828EIPWRQ1 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADS7828EIPWRQ1 Part Data Attributes
|
|
ADS7828EIPWRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS7828EIPWRQ1
Texas Instruments
ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO16
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP | |
| Package Description | Tssop-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.30 | |
| Analog Input Voltage-Max | 5.25 V | |
| Analog Input Voltage-Min | 2.7 V | |
| Conversion Time-Max | 6 µS | |
| Converter Type | Adc, Successive Approximation | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 5 Mm | |
| Linearity Error-Max (EL) | 0.0488% | |
| Moisture Sensitivity Level | 2 | |
| Number of Analog In Channels | 8 | |
| Number of Bits | 12 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | BINARY | |
| Output Format | Serial | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 0.05 Mhz | |
| Sample and Hold / Track and Hold | Sample | |
| Screening Level | Aec-Q100 | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Min | 2.7 V | |
| Supply Voltage-Nom | 2.7 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm |
Alternate Parts for ADS7828EIPWRQ1
This table gives cross-reference parts and alternative options found for ADS7828EIPWRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS7828EIPWRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
ADS7828EIPWRQ1 Frequently Asked Questions (FAQ)
-
Texas Instruments recommends a 4-layer PCB with a solid ground plane, and to keep analog and digital traces separate. Use a star-grounding scheme and avoid running digital traces near the analog inputs. Also, use a 0.1uF decoupling capacitor between VCC and GND, and a 10uF capacitor between AVCC and AGND.
-
The ADS7828EIPWRQ1 has a power-on reset (POR) circuit that ensures the device is in a valid state after power-up. However, it's recommended to add an external reset circuit to ensure the device is in a known state after power-up. A 10kΩ pull-up resistor on the RESET pin to VCC, and a 0.1uF capacitor from RESET to GND can be used.
-
The recommended clock frequency for the ADS7828EIPWRQ1 is between 1MHz and 4MHz. The conversion rate is dependent on the clock frequency, with a maximum conversion rate of 250kSPS at 4MHz. A higher clock frequency can increase the conversion rate, but may also increase power consumption and noise sensitivity.
-
The ADS7828EIPWRQ1 has a fixed analog input range of 0V to VREF. To ensure accurate conversions, the input signal should be scaled to fit within this range. Use an external amplifier or attenuator to scale the input signal, and ensure the input signal is within the recommended common-mode voltage range of 0.5V to VREF - 0.5V.
-
The ADS7828EIPWRQ1 has a SYNC pin that can be used to synchronize the device with an external clock or trigger signal. Connect the external clock or trigger signal to the SYNC pin, and ensure the signal is within the recommended voltage range of 0V to VCC. The device will then synchronize its conversions with the external signal.