There are no models available for this part yet.
Overview of ADS7829IBDRBT by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ADS7829IBDRBT by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-ADS7829IBDRBT-ND
|
DigiKey | IC ADC 12BIT SAR 8SON Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
7672 In Stock |
|
$2.8600 | Buy Now | |
DISTI #
296-ADS7829IBDRBTCT-ND
|
DigiKey | IC ADC 12BIT SAR 8SON Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
400 In Stock |
|
$2.7497 / $5.4100 | Buy Now | |
DISTI #
595-ADS7829IBDRBT
|
Mouser Electronics | Analog to Digital Converters - ADC 12-Bit Hi-Speed 2.7V MicroPower Sampling RoHS: Compliant | 200 |
|
$2.6500 / $5.8600 | Buy Now | |
Rochester Electronics | ADS7829 12-Bit High Speed 2.7V microPower Sampling Analog-to-Digital Converter RoHS: Compliant Status: Active Min Qty: 1 | 1000 |
|
$2.4500 / $2.8900 | Buy Now |
CAD Models for ADS7829IBDRBT by Texas Instruments
Part Data Attributes for ADS7829IBDRBT by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
SON
|
Package Description
|
SON-8
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog Input Voltage-Max
|
5.25 V
|
Analog Input Voltage-Min
|
|
Conversion Time-Max
|
6 µs
|
Converter Type
|
ADC, SUCCESSIVE APPROXIMATION
|
JESD-30 Code
|
S-PDSO-N8
|
JESD-609 Code
|
e4
|
Length
|
3 mm
|
Linearity Error-Max (EL)
|
0.0305%
|
Moisture Sensitivity Level
|
2
|
Number of Analog In Channels
|
1
|
Number of Bits
|
12
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Bit Code
|
BINARY
|
Output Format
|
SERIAL
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVSON
|
Package Equivalence Code
|
SOLCC8,.12,25
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Sample Rate
|
0.125 MHz
|
Sample and Hold / Track and Hold
|
SAMPLE
|
Seated Height-Max
|
1 mm
|
Supply Voltage-Min
|
2.7 V
|
Supply Voltage-Nom
|
2.7 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3 mm
|
Alternate Parts for ADS7829IBDRBT
This table gives cross-reference parts and alternative options found for ADS7829IBDRBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS7829IBDRBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS7829IBDRBR | 12-Bit High Speed 2.7V microPower Sampling Analog-to-Digital Converter 8-SON -40 to 85 | Texas Instruments | ADS7829IBDRBT vs ADS7829IBDRBR |
Related Parts for ADS7829IBDRBT
-
ADS7866IDBVTG4Analog to Digital Converters
-
ADS1203IRGTROther Analog ICs
-
AD7547LRZ-REELDigital to Analog Converters
-
ADG412BRU-REEL7Multiplexers or Switches
-
ADP1878ACPZ-0.6-R7Switching Regulator or Controllers
-
AD8610AROperational Amplifiers
-
AD8324JRQZ-REELLine Driver or Receivers
-
ADSP-TS101SAB2-100Digital Signal Processors
-
ADP3367ARZ-REEL7Linear Regulator ICs