-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-Bit, 8-Channel, Parallel Output Analog-to-Digital Converter 32-TQFP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH3324
|
Newark | 12Bit Adc, Parallel O/P, Smd, 7852, Resolution (Bits):12Bit, Sampling Rate:500Ksps, Input Channel Type:Single Ended, Data Interface:Parallel, Supply Voltage Type:Single, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Adc/Dac Rohs Compliant: Yes |TEXAS INSTRUMENTS ADS7852Y/250 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$10.7700 / $13.9500 | Buy Now |
DISTI #
2156-ADS7852Y/250-ND
|
DigiKey | IC ADC 12BIT SAR 32TQFP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
1443 In Stock |
|
$6.9700 | Buy Now |
DISTI #
ADS7852YCT-ND
|
DigiKey | IC ADC 12BIT SAR 32TQFP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
442 In Stock |
|
$6.5803 / $11.6000 | Buy Now |
DISTI #
595-ADS7852Y/250
|
Mouser Electronics | Analog to Digital Converters - ADC 12-Bit 8-Channel Parallel Output RoHS: Compliant | 167 |
|
$6.5700 / $11.5900 | Buy Now |
|
Bristol Electronics | 351 |
|
RFQ | ||
|
Bristol Electronics | 224 |
|
RFQ | ||
|
Quest Components | 280 |
|
$7.1760 / $14.3520 | Buy Now | |
|
Rochester Electronics | ADS7852 12-Bit, 8-Channel, Parallel Output Analog-to-Digital Converter RoHS: Compliant Status: Active Min Qty: 1 | 1443 |
|
$5.9800 / $7.0400 | Buy Now |
|
Ameya Holding Limited | ADS7852Y/250 , 12 位-Bit ADC, 并行接口, 32针 TQFP封装 | 2687 |
|
RFQ | |
DISTI #
3116643RL
|
element14 Asia-Pacific | 12BIT ADC, PARALLEL O/P, SMD, 7852 RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$8.9542 / $11.3242 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS7852Y/250
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS7852Y/250
Texas Instruments
12-Bit, 8-Channel, Parallel Output Analog-to-Digital Converter 32-TQFP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | TQFP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 1.75 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0488% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 8 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP32,.28SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.5 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for ADS7852Y/250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS7852Y/250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS7852Y/2K | 12-Bit, 8-Channel, Parallel Output Analog-to-Digital Converter 32-TQFP | Texas Instruments | ADS7852Y/250 vs ADS7852Y/2K |
ADS7852Y/250G4 | 12-Bit, 8-Channel, Parallel Output Analog-to-Digital Converter 32-TQFP -40 to 85 | Texas Instruments | ADS7852Y/250 vs ADS7852Y/250G4 |