Converters
ADS7863ADBQR
Texas Instruments
Description: Dual, 2MSPS, 12-Bit, 2+2 or 3+3 Channel, Simultaneous Sampling SAR ADC 24-SSOP -40 to 125

Overview of ADS7863ADBQR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
ADS7863ADBQR Texas Instruments Dual, 2MSPS, 12-Bit, 2+2 or 3+3 Channel, Simultaneous Sampling SAR ADC 24-SSOP -40 to 125

Price & Stock for ADS7863ADBQR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-37235-1-ND
DigiKey IC ADC 12BIT SAR 24SSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 3030
In Stock
  • 1 $13.0500
  • 10 $9.9150
  • 25 $9.1328
  • 100 $8.2720
  • 250 $7.8616
  • 500 $7.6141
  • 1,000 $7.4104
  • 2,500 $7.1953
$7.1953 / $13.0500 Buy Now
DISTI # 595-ADS7863ADBQR
Mouser Electronics Analog to Digital Converters - ADC Dual 2MSPS 12-Bit Simult Sampl SAR ADC RoHS: Compliant 0
  • 2,500 $6.8400
$6.8400 Order Now

CAD Models for ADS7863ADBQR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ADS7863ADBQR by Texas Instruments

ADS7863ADBQR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SSOP
Package Description
SSOP-24
Pin Count
24
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog Input Voltage-Max
5.6 V
Analog Input Voltage-Min
-0.5 V
Converter Type
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e4
Length
8.65 mm
Linearity Error-Max (EL)
0.0305%
Moisture Sensitivity Level
3
Number of Analog In Channels
4
Number of Bits
12
Number of Functions
1
Number of Terminals
24
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Bit Code
2'S COMPLEMENT BINARY
Output Format
SERIAL
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP24,.24
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Sample Rate
2 MHz
Sample and Hold / Track and Hold
SAMPLE
Seated Height-Max
1.75 mm
Supply Current-Max
8 mA
Supply Voltage-Min
2.7 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. ADS7863ADBQR
    Texas Instruments
    Dual, 2MSPS, 12-Bit, 2+2 or 3+3 Channel, Simultaneous Sampling SAR ADC 24-SSOP -40 to 125
    VS

Alternate Parts for ADS7863ADBQR

This table gives cross-reference parts and alternative options found for ADS7863ADBQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS7863ADBQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ADS7863IDBQR Dual, 2MSPS, 12-Bit, 3+3 or 2+2 Channel, Simultaneous Sampling Analog-To-Digital SAR Converter 24-SSOP -40 to 125 Texas Instruments ADS7863ADBQR vs ADS7863IDBQR
ADS7863IDBQG4 Dual, 2MSPS, 12-Bit, 3+3 or 2+2 Channel, Simultaneous Sampling Analog-To-Digital SAR Converter 24-SSOP -40 to 125 Texas Instruments ADS7863ADBQR vs ADS7863IDBQG4
ADS7863ADBQ Dual, 2MSPS, 12-Bit, 2+2 or 3+3 Channel, Simultaneous Sampling SAR ADC 24-SSOP -40 to 125 Texas Instruments ADS7863ADBQR vs ADS7863ADBQ
Part Number Description Manufacturer Compare
ADS7863ARGER Dual, 2MSPS, 12-Bit, 2+2 or 3+3 Channel, Simultaneous Sampling SAR ADC 24-VQFN -40 to 125 Texas Instruments ADS7863ADBQR vs ADS7863ARGER
ADS7863IDBQR Dual, 2MSPS, 12-Bit, 3+3 or 2+2 Channel, Simultaneous Sampling Analog-To-Digital SAR Converter 24-SSOP -40 to 125 Texas Instruments ADS7863ADBQR vs ADS7863IDBQR
ADS7863ADBQ Dual, 2MSPS, 12-Bit, 2+2 or 3+3 Channel, Simultaneous Sampling SAR ADC 24-SSOP -40 to 125 Texas Instruments ADS7863ADBQR vs ADS7863ADBQ
ADS7863IDBQG4 Dual, 2MSPS, 12-Bit, 3+3 or 2+2 Channel, Simultaneous Sampling Analog-To-Digital SAR Converter 24-SSOP -40 to 125 Texas Instruments ADS7863ADBQR vs ADS7863IDBQG4
ADS7863IRGER Dual, 2MSPS, 12-Bit, 3+3 or 2+2 Channel, Simultaneous Sampling Analog-To-Digital SAR Converter 24-VQFN -40 to 125 Texas Instruments ADS7863ADBQR vs ADS7863IRGER
ADS7863IRGET Dual, 2MSPS, 12-Bit, 3+3 or 2+2 Channel, Simultaneous Sampling Analog-To-Digital SAR Converter 24-VQFN -40 to 125 Texas Instruments ADS7863ADBQR vs ADS7863IRGET

Related Parts for ADS7863ADBQR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADS7863ADBQR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADS7863ADBQR by Texas Instruments

Select Manufacturer
Which Manufacturer of ADS7863ADBQR would you like to use for your alert(s)?
  • Please alert me when ADS7863ADBQR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADS7863ADBQR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADS7863ADBQR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADS7863ADBQR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADS7863ADBQR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADS7863ADBQR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: