-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10 bit, 1 MSPS, 4 Ch, Single Ended, Micro Power, sr i/f, SAR ADC 30-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADS7954SDBT-ND
|
DigiKey | IC ADC 10BIT SAR 30TSSOP Min Qty: 96 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
6789 In Stock |
|
$3.1500 | Buy Now |
DISTI #
296-23506-5-ND
|
DigiKey | IC ADC 10BIT SAR 30TSSOP Min Qty: 96 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.0696 | Buy Now |
DISTI #
595-ADS7954SDBT
|
Mouser Electronics | Analog to Digital Converters - ADC 10B 1MSPS 4Ch Sgl Ended Micro Pwr RoHS: Compliant | 0 |
|
$2.9200 / $4.2800 | Order Now |
|
Rochester Electronics | ADS7954 10 bit, 1 MSPS, 4 Ch, Single Ended, Micro Power, sr i/f, SAR ADC RoHS: Compliant Status: Active Min Qty: 1 | 6789 |
|
$2.7000 / $3.1800 | Buy Now |
|
Ameya Holding Limited | IC ADC 10BIT 1MSPS 4CH 30-TSSOP | 9840 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS7954SDBT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS7954SDBT
Texas Instruments
10 bit, 1 MSPS, 4 Ch, Single Ended, Micro Power, sr i/f, SAR ADC 30-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-30 | |
Pin Count | 30 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 5.25 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 0.8 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G30 | |
JESD-609 Code | e4 | |
Length | 7.8 mm | |
Linearity Error-Max (EL) | 0.0488% | |
Moisture Sensitivity Level | 2 | |
Number of Analog In Channels | 4 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 30 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP30,.25,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 1 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for ADS7954SDBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS7954SDBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS7954SDBTG4 | 4-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO30, GREEN, TSSOP-30 | Texas Instruments | ADS7954SDBT vs ADS7954SDBTG4 |
ADS7954SDBTR | 10 bit, 1 MSPS, 4 Ch, Single Ended, Micro Power, sr i/f, SAR ADC 30-TSSOP -40 to 125 | Texas Instruments | ADS7954SDBT vs ADS7954SDBTR |