-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-bit, 1-MSPS, 8-ch SAR ADC with VREF, VREF buffer and direct sensor interface 32-VQFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADS8168IRHBR | Texas Instruments | 16-bit, 1-MSPS, 8-ch SAR ADC with VREF, VREF buffer and direct sensor interface 32-VQFN -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-ADS8168IRHBRTR-ND
|
DigiKey | IC ADC 16BIT SAR 32VQFN Min Qty: 3000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.7278 | Buy Now |
DISTI #
595-ADS8168IRHBR
|
Mouser Electronics | Analog to Digital Converters - ADC 16-bit, 1-MSPS, 8-ch SAR ADC with VREF, VREF buffer and direct sensor interface 32-VQFN -40 to 125 RoHS: Compliant | 0 |
|
$10.3400 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS8168IRHBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS8168IRHBR
Texas Instruments
16-bit, 1-MSPS, 8-ch SAR ADC with VREF, VREF buffer and direct sensor interface 32-VQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 0.66 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0012% | |
Moisture Sensitivity Level | 2 | |
Number of Analog In Channels | 8 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 1 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for ADS8168IRHBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS8168IRHBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS8168IRHBT | 16-bit, 1-MSPS, 8-ch SAR ADC with VREF, VREF buffer and direct sensor interface 32-VQFN -40 to 125 | Texas Instruments | ADS8168IRHBR vs ADS8168IRHBT |
XADS8168IRHBR | 8-channel 16-bit 1MSPS SAR ADC with easy-to-drive analog inputs 32-VQFN -40 to 125 | Texas Instruments | ADS8168IRHBR vs XADS8168IRHBR |