Datasheets
ADS8320EB/250 by:

16-Bit, High-Speed, 2.7V-to-5V Micropower Sampling Analog-to-Digital Converter (ADC) 8-VSSOP -40 to 85

Part Details for ADS8320EB/250 by Texas Instruments

Overview of ADS8320EB/250 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for ADS8320EB/250

Part # Distributor Description Stock Price Buy
DISTI # 28AH1872
Newark Analog To Digital Converter Adc, 16 Bit,, Msl:Msl 2 - 1 Year, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS ADS8320EB/250 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1 $17.5400
  • 10 $16.7800
  • 25 $15.9400
  • 50 $15.2500
  • 100 $14.5900
  • 250 $14.1200
  • 500 $13.7900
$13.7900 / $17.5400 Buy Now
DISTI # ADS8320EBCT-ND
DigiKey IC ADC 16BIT SAR 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 1360
In Stock
  • 1 $14.2700
  • 10 $13.1190
  • 25 $12.5752
  • 100 $11.0796
  • 250 $10.5358
  • 500 $9.8561
$9.8561 / $14.2700 Buy Now
DISTI # 595-ADS8320EB/250
Mouser Electronics Analog to Digital Converters - ADC 16-Bit Hi-Sp 2.7-5V MicroPwr Sampling RoHS: Compliant 2545
  • 1 $12.3500
  • 10 $10.8500
  • 25 $10.4400
  • 100 $9.7700
  • 250 $9.5200
  • 500 $9.2200
$9.2200 / $12.3500 Buy Now
Ameya Holding Limited 16-Bit, High-Speed, 2.7V to 5V microPower Sampling Analog to Digital Converter 22289
RFQ
DISTI # 3116656RL
element14 Asia-Pacific ANALOG TO DIGITAL CONVERTER ADC, 16 BIT, RoHS: Compliant Min Qty: 10 Container: Reel 0
  • 10 $14.0505
  • 25 $13.4476
  • 50 $12.6756
  • 100 $11.8963
$11.8963 / $14.0505 Buy Now
DISTI # 3116656
element14 Asia-Pacific ANALOG TO DIGITAL CONVERTER ADC, 16 BIT, RoHS: Compliant Min Qty: 1 Container: Cut Tape 0
  • 1 $15.3005
  • 10 $14.0505
  • 25 $13.4476
  • 50 $12.6756
  • 100 $11.8963
$11.8963 / $15.3005 Buy Now
DISTI # 3116656
Farnell ANALOG TO DIGITAL CONVERTER ADC, 16 BIT, RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Cut Tape 0
  • 1 $14.8428
  • 10 $13.1726
  • 25 $12.6327
  • 50 $11.8792
  • 100 $11.1258
$11.1258 / $14.8428 Buy Now
DISTI # 3116656RL
Farnell ANALOG TO DIGITAL CONVERTER ADC, 16 BIT, RoHS: Compliant Min Qty: 10 Lead time: 40 Weeks, 1 Days Container: Reel 0
  • 10 $13.1726
  • 25 $12.6327
  • 50 $11.8792
  • 100 $11.1258
$11.1258 / $13.1726 Buy Now
Win Source Electronics IC 16BIT UNIPOLAR SER A/D 8VSSOP 13050
  • 5 $11.3050
  • 11 $9.2760
  • 17 $8.9860
  • 23 $8.6960
  • 30 $8.4060
  • 40 $7.5370
$7.5370 / $11.3050 Buy Now

Part Details for ADS8320EB/250

ADS8320EB/250 CAD Models

ADS8320EB/250 Part Data Attributes

ADS8320EB/250 Texas Instruments
Buy Now Datasheet
Compare Parts:
ADS8320EB/250 Texas Instruments 16-Bit, High-Speed, 2.7V-to-5V Micropower Sampling Analog-to-Digital Converter (ADC) 8-VSSOP -40 to 85
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code MSOP
Package Description MSOP-8
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Analog Input Voltage-Max 5.25 V
Analog Input Voltage-Min
Conversion Time-Max 666.67 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code S-PDSO-G8
JESD-609 Code e4
Length 3 mm
Linearity Error-Max (EL) 0.012%
Moisture Sensitivity Level 2
Number of Analog In Channels 1
Number of Bits 16
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Bit Code BINARY
Output Format SERIAL
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP8,.19
Package Shape SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Sample Rate 0.1 MHz
Sample and Hold / Track and Hold SAMPLE
Seated Height-Max 1.1 mm
Supply Voltage-Min 2.7 V
Supply Voltage-Nom 2.7 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD SILVER
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3 mm

Alternate Parts for ADS8320EB/250

This table gives cross-reference parts and alternative options found for ADS8320EB/250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS8320EB/250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ADS8320EB/2K5G4 16-Bit, High-Speed, 2.7V to 5V Micro Power Sampling Analog-to-Digital Converter 8-VSSOP -40 to 85 Texas Instruments ADS8320EB/250 vs ADS8320EB/2K5G4
ADS8320EB/250G4 16-Bit, High-Speed, 2.7V-to-5V Micropower Sampling Analog-to-Digital Converter (ADC) 8-VSSOP -40 to 85 Texas Instruments ADS8320EB/250 vs ADS8320EB/250G4
ADS8320EB/2K5 16-Bit, High-Speed, 2.7V-to-5V Micropower Sampling Analog-to-Digital Converter (ADC) 8-VSSOP -40 to 85 Texas Instruments ADS8320EB/250 vs ADS8320EB/2K5
Part Number Description Manufacturer Compare
LTC1864AIMS8#PBF LTC1864 - µPower, 16-Bit, 250ksps 1- and 2-Channel ADCs in SOIC; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology ADS8320EB/250 vs LTC1864AIMS8#PBF
LTC1864HMS8#TRPBF LTC1864 - µPower, 16-Bit, 250ksps 1- and 2-Channel ADCs in SOIC; Package: MSOP; Pins: 8; Temperature Range: -40°C to 125°C Linear Technology ADS8320EB/250 vs LTC1864HMS8#TRPBF
ADS7822UC 12-Bit, 200kSPS Micro Power Sampling Analog-To-Digital Converter 8-SOIC -40 to 85 Texas Instruments ADS8320EB/250 vs ADS7822UC
LTC1864HMS8#PBF µPower, 16-Bit, 250ksps 1- and 2-Channel ADCs in SOIC Analog Devices Inc ADS8320EB/250 vs LTC1864HMS8#PBF
ADS7834E/250 12-Bit High Speed Low Power Sampling Analog-to-Digital Converter with 2.5V input range 8-VSSOP -40 to 85 Texas Instruments ADS8320EB/250 vs ADS7834E/250
ADS7817PC ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8, SOIC-8 Burr-Brown Corp ADS8320EB/250 vs ADS7817PC
ADS8324E/250G4 14-Bit 50 kSPS ADC Ser. Out, 1.8V Operation 8-VSSOP -40 to 85 Texas Instruments ADS8320EB/250 vs ADS8324E/250G4
ADS7816UB/2K5G4 12-Bit High Speed Micro Power Sampling Analog-To-Digital Converter 8-SOIC -40 to 85 Texas Instruments ADS8320EB/250 vs ADS7816UB/2K5G4
ADS7816EB/250G4 12-Bit High Speed Micro Power Sampling Analog-To-Digital Converter 8-VSSOP -40 to 85 Texas Instruments ADS8320EB/250 vs ADS7816EB/250G4
ADS7817UCG4 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, GREEN, SOIC-8 Texas Instruments ADS8320EB/250 vs ADS7817UCG4

ADS8320EB/250 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADS8320EB/250 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADS8320EB/250 by Texas Instruments

  • Please alert me when ADS8320EB/250 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ADS8320EB/250 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADS8320EB/250 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ADS8320EB/250 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADS8320EB/250.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADS8320EB/250 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: