-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.7V-to-5.5V 16-Bit 500kSPS Serial Analog-to-Digital Converter (ADC) 16-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH1876
|
Newark | Ic, Adc 16 Bit, 500Ksps, Resolution (Bits):16Bit, Sampling Rate:500Ksps, Input Channel Type:Pseudo Differential, Data Interface:Serial, Spi, Supply Voltage Type:Single, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Adc/Dac Caserohs Compliant: Yes |TEXAS INSTRUMENTS ADS8327IPW Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$14.7700 / $17.3500 | Buy Now |
DISTI #
296-19764-ND
|
DigiKey | IC ADC 16BIT SAR 16TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
393 In Stock |
|
$8.7950 / $10.4900 | Buy Now |
DISTI #
2156-ADS8327IPW-ND
|
DigiKey | IC ADC 16BIT SAR 16TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
44 In Stock |
|
$10.1600 | Buy Now |
DISTI #
595-ADS8327IPW
|
Mouser Electronics | Analog to Digital Converters - ADC 2.7-5.5V 16-Bit 500KSPS Serial ADC RoHS: Compliant | 102 |
|
$8.7900 / $10.4900 | Buy Now |
|
Rochester Electronics | ADS8327 2.7V-to-5.5V 16-Bit 500kSPS Serial Analog-to-Digital Converter (ADC) RoHS: Compliant Status: Active Min Qty: 1 | 44 |
|
$8.7200 / $10.2600 | Buy Now |
|
Ameya Holding Limited | "16 BIT, A/D CONVERTER" | 12365 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS8327IPW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS8327IPW
Texas Instruments
2.7V-to-5.5V 16-Bit 500kSPS Serial Analog-to-Digital Converter (ADC) 16-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 5.5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 1.636 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0046% | |
Moisture Sensitivity Level | 2 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.5 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 6.2 mA | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for ADS8327IPW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS8327IPW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS8327IPWRG4 | 2.7V~5.5V, 16 Bit 500KSPS Serial ADC 16-TSSOP -40 to 85 | Texas Instruments | ADS8327IPW vs ADS8327IPWRG4 |
ADS8327IPWG4 | 2.7V~5.5V, 16 Bit 500KSPS Serial ADC 16-TSSOP -40 to 85 | Texas Instruments | ADS8327IPW vs ADS8327IPWG4 |
ADS8327IPWR | 2.7V-to-5.5V 16-Bit 500kSPS Serial Analog-to-Digital Converter (ADC) 16-TSSOP -40 to 85 | Texas Instruments | ADS8327IPW vs ADS8327IPWR |