Converters
ADS8332IRGET
Texas Instruments
Description: 2.7V-to-5.5V, 16-Bit, 500kSPS Low-Power Serial ADC With 8-Ch Multiplexer and Breakout 24-VQFN -40 to 85

Overview of ADS8332IRGET by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for ADS8332IRGET by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-25652-1-ND
DigiKey IC ADC 16BIT SAR 24VQFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 251
In Stock
  • 1 $16.6100
  • 10 $12.7340
  • 25 $11.7640
  • 100 $10.6973
  • 250 $10.1886
  • 500 $9.8820
  • 750 $9.7283
$9.7283 / $16.6100 Buy Now
DISTI # 595-ADS8332IRGET
Mouser Electronics Analog to Digital Converters - ADC 2.7-5.5V 16B 500KSPS Lo Pwr Ser ADC RoHS: Compliant 297
  • 1 $14.7000
  • 10 $13.5100
  • 25 $12.9500
  • 100 $11.4100
  • 250 $10.8400
  • 500 $10.1400
$10.1400 / $14.7000 Buy Now

CAD Models for ADS8332IRGET by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ADS8332IRGET by Texas Instruments

ADS8332IRGET
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFN
Package Description
QFN-24
Pin Count
24
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog Input Voltage-Max
4.2 V
Analog Input Voltage-Min
Conversion Time-Max
2 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
S-PQCC-N24
JESD-609 Code
e4
Length
4 mm
Linearity Error-Max (EL)
0.0046%
Moisture Sensitivity Level
2
Number of Analog In Channels
8
Number of Bits
16
Number of Functions
1
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Bit Code
BINARY
Output Format
SERIAL
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC24,.16SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Sample Rate
0.5 MHz
Sample and Hold / Track and Hold
SAMPLE
Seated Height-Max
1 mm
Supply Current-Max
6.5 mA
Supply Voltage-Min
1.65 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
4 mm
Want to compare parts?
  1. ADS8332IRGET
    Texas Instruments
    2.7V-to-5.5V, 16-Bit, 500kSPS Low-Power Serial ADC With 8-Ch Multiplexer and Breakout 24-VQFN -40 to 85
    VS

Related Parts for ADS8332IRGET

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADS8332IRGET by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADS8332IRGET by Texas Instruments

Select Manufacturer
Which Manufacturer of ADS8332IRGET would you like to use for your alert(s)?
  • Please alert me when ADS8332IRGET inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADS8332IRGET alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADS8332IRGET to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADS8332IRGET alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADS8332IRGET.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADS8332IRGET by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: