-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit 500 kSPS 2 ADCs, 4ch, serial out 24-SSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-41198-1-ND
|
DigiKey | IC ADC 16BIT SAR 24SSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2668 In Stock |
|
$11.3766 / $18.6600 | Buy Now |
DISTI #
595-ADS8361IDBQR
|
Mouser Electronics | Analog to Digital Converters - ADC 16-Bit 500 kSPS 2 ADC 4ch ser out RoHS: Compliant | 5264 |
|
$11.3700 / $18.6200 | Buy Now |
DISTI #
J56:1989_00126659
|
Arrow Electronics | 4-Channel Dual ADC SAR 500ksps 16-bit Serial 24-Pin SSOP T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Date Code: 2349 | Europe - 15000 |
|
$11.0240 | Buy Now |
DISTI #
V72:2272_07229372
|
Arrow Electronics | 4-Channel Dual ADC SAR 500ksps 16-bit Serial 24-Pin SSOP T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2333 Container: Cut Strips | Americas - 408 |
|
$11.2850 / $18.4460 | Buy Now |
DISTI #
71260494
|
Verical | 4-Channel Dual ADC SAR 500ksps 16-bit Serial 24-Pin SSOP T/R Min Qty: 1 Package Multiple: 1 Date Code: 2333 | Americas - 408 |
|
$11.2850 / $18.4460 | Buy Now |
|
Ameya Holding Limited | IC ADC DUAL 16BIT 500KSPS 24QSOP | 5227 |
|
RFQ | |
|
Chip1Cloud | IC ADC DUAL 16BIT 500KSPS 24QSOP | 17500 |
|
RFQ | |
|
Perfect Parts Corporation | 8400 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS8361IDBQR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS8361IDBQR
Texas Instruments
16-Bit 500 kSPS 2 ADCs, 4ch, serial out 24-SSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, QSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 2.6 V | |
Analog Input Voltage-Min | -2.6 V | |
Conversion Time-Max | 160 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 2 | |
Number of Analog In Channels | 4 | |
Number of Bits | 16 | |
Number of Functions | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.5 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 35 mA | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ADS8361IDBQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS8361IDBQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS8361IDBQ | 16-Bit 500 kSPS 2 ADCs, 4ch, serial out 24-SSOP -40 to 125 | Texas Instruments | ADS8361IDBQR vs ADS8361IDBQ |
ADS8361IDBQG4 | 16-Bit 500 kSPS 2 ADCs, 4ch, serial out 24-SSOP -40 to 125 | Texas Instruments | ADS8361IDBQR vs ADS8361IDBQG4 |
ADS8361IDBQRG4 | 16-Bit 500 kSPS 2 ADCs, 4ch, serial out 24-SSOP -40 to 125 | Texas Instruments | ADS8361IDBQR vs ADS8361IDBQRG4 |