-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-Channel 16-Bit Simultaneous-Sampling SAR ADC With 250kSPS for Motor and Power Control 64-TQFP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADS8364Y/250-ND
|
DigiKey | IC ADC 16BIT SAR 64TQFP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
2819 In Stock |
|
$28.1900 | Buy Now |
DISTI #
296-13449-1-ND
|
DigiKey | IC ADC 16BIT SAR 64TQFP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
579 In Stock |
|
$24.4162 / $26.7700 | Buy Now |
DISTI #
595-ADS8364Y/250
|
Mouser Electronics | Analog to Digital Converters - ADC 16-Bit 250kSPS 6 ADC Parallel Out RoHS: Compliant | 309 |
|
$27.5000 / $38.0400 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 86 |
|
$18.0458 / $20.4000 | Buy Now |
|
Quest Components | Analog Digital Converter, Hex, 16 Bit, 64 Pin, TQFP | 68 |
|
$20.4000 / $22.1000 | Buy Now |
|
Quest Components | Analog Digital Converter, Hex, 16 Bit, 64 Pin, TQFP | 16 |
|
$37.6045 / $41.7828 | Buy Now |
|
Rochester Electronics | ADS8364 6-Channel 16-Bit Simultaneous-Sampling SAR ADC With 250kSPS for Motor and Power Control RoHS: Compliant Status: Active Min Qty: 1 | 2819 |
|
$24.2000 / $28.4700 | Buy Now |
|
Ameya Holding Limited | ADS8364Y/250, 3通道 16 位-Bit ADC, 差分输入, 并行接口, 64针 TQFP封装 | 15646 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS8364Y/250
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS8364Y/250
Texas Instruments
6-Channel 16-Bit Simultaneous-Sampling SAR ADC With 250kSPS for Motor and Power Control 64-TQFP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | GREEN, PLASTIC, TQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 2.6 V | |
Analog Input Voltage-Min | -2.6 V | |
Conversion Time-Max | 320 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e4 | |
Length | 10 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 6 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.25 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 90 mA | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for ADS8364Y/250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS8364Y/250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS8364Y/2K | 6-Channel 16-Bit Simultaneous-Sampling SAR ADC With 250kSPS for Motor and Power Control 64-TQFP -40 to 85 | Texas Instruments | ADS8364Y/250 vs ADS8364Y/2K |
ADS8364Y/250G4 | 6-Channel Simultaneous Sampling SAR ADC, 16-bits with 250kSPS for Motor and Power Control 64-TQFP -40 to 85 | Texas Instruments | ADS8364Y/250 vs ADS8364Y/250G4 |
ADS8364Y/2KG4 | 6-Channel Simultaneous Sampling SAR ADC, 16-bits with 250kSPS for Motor and Power Control 64-TQFP -40 to 85 | Texas Instruments | ADS8364Y/250 vs ADS8364Y/2KG4 |