-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit 1.25 MSPS Unipolar Input Micro Power Sampling ADC 48-TQFP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADS8405IBPFBR-ND
|
DigiKey | IC ADC 16BIT SAR 48TQFP Min Qty: 1000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$29.0104 | Buy Now |
DISTI #
595-ADS8405IBPFBR
|
Mouser Electronics | Analog to Digital Converters - ADC 16-Bit 1.25 MSPS Uni Input Micro Pwr Smp RoHS: Compliant | 0 |
|
$29.0000 | Order Now |
|
Ameya Holding Limited | IC ADC 16BIT 1.25MSPS 48-TQFP | 12269 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS8405IBPFBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS8405IBPFBR
Texas Instruments
16-Bit 1.25 MSPS Unipolar Input Micro Power Sampling ADC 48-TQFP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | TFQFP, TQFP48,.35SQ | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 4.2 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 0.65 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Linearity Error-Max (EL) | 0.0031% | |
Moisture Sensitivity Level | 2 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | PARALLEL, 8 BITS, PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP48,.35SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 1.25 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 34 mA | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for ADS8405IBPFBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS8405IBPFBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS8401IBPFBTG4 | 16 Bit 1.25MSPS Parallel ADC W Ref 48-TQFP -40 to 85 | Texas Instruments | ADS8405IBPFBR vs ADS8401IBPFBTG4 |
ADS8401IBPFBRG4 | 1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PQFP48, GREEN, PLASTIC, TQFP-48 | Texas Instruments | ADS8405IBPFBR vs ADS8401IBPFBRG4 |
ADS8411IBPFBT | 16-Bit, 2MSPS ADC with P8/P16 Parallel Output, Internal Clock & Internal Reference 48-TQFP -40 to 85 | Texas Instruments | ADS8405IBPFBR vs ADS8411IBPFBT |
ADS8411IPFBR | IC 1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PQFP48, GREEN, PLASTIC, TQFP-48, Analog to Digital Converter | Texas Instruments | ADS8405IBPFBR vs ADS8411IPFBR |
ADS8411IPFBTG4 | 1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PQFP48, GREEN, PLASTIC, TQFP-48 | Texas Instruments | ADS8405IBPFBR vs ADS8411IPFBTG4 |
ADS8405IBPFBRG4 | 1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PQFP48, GREEN, PLASTIC, TQFP-48 | Texas Instruments | ADS8405IBPFBR vs ADS8405IBPFBRG4 |
ADS8401IPFBRG4 | 16 Bit 1.25MSPS Parallel ADC W Ref 48-TQFP -40 to 85 | Texas Instruments | ADS8405IBPFBR vs ADS8401IPFBRG4 |
ADS8401IPFBR | 16 Bit 1.25MSPS Parallel ADC W Ref 48-TQFP -40 to 85 | Texas Instruments | ADS8405IBPFBR vs ADS8401IPFBR |
ADS8401IBPFBT | 16 Bit 1.25MSPS Parallel ADC W Ref 48-TQFP -40 to 85 | Texas Instruments | ADS8405IBPFBR vs ADS8401IBPFBT |
ADS8401IPFBTG4 | 16 Bit 1.25MSPS Parallel ADC W Ref 48-TQFP -40 to 85 | Texas Instruments | ADS8405IBPFBR vs ADS8401IPFBTG4 |