There are no models available for this part yet.
Overview of ADS8410IRGZR by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Financial Technology (Fintech)
Price & Stock for ADS8410IRGZR by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial Access, PQCC48 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 171 |
|
$11.5900 / $13.6400 | Buy Now |
CAD Models for ADS8410IRGZR by Texas Instruments
Part Data Attributes for ADS8410IRGZR by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
QFN
|
Package Description
|
GREEN, PLASTIC, QFN-48
|
Pin Count
|
48
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Analog Input Voltage-Max
|
4.2 V
|
Analog Input Voltage-Min
|
|
Conversion Time-Max
|
0.391 µs
|
Converter Type
|
ADC, SUCCESSIVE APPROXIMATION
|
JESD-30 Code
|
S-PQCC-N48
|
JESD-609 Code
|
e4
|
Length
|
7 mm
|
Linearity Error-Max (EL)
|
0.0061%
|
Moisture Sensitivity Level
|
2
|
Number of Analog In Channels
|
1
|
Number of Bits
|
16
|
Number of Functions
|
1
|
Number of Terminals
|
48
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Bit Code
|
BINARY
|
Output Format
|
SERIAL
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC48,.27SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Sample Rate
|
2 MHz
|
Sample and Hold / Track and Hold
|
SAMPLE
|
Seated Height-Max
|
1 mm
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
7 mm
|
Alternate Parts for ADS8410IRGZR
This table gives cross-reference parts and alternative options found for ADS8410IRGZR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS8410IRGZR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS8410IRGZTG4 | 1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PQCC48, GREEN, PLASTIC, QFN-48 | Texas Instruments | ADS8410IRGZR vs ADS8410IRGZTG4 |
Related Parts for ADS8410IRGZR
-
ADUC848BSZ62-5Microcontrollers
-
ADS8410IBRGZTAnalog to Digital Converters
-
ADS62PF49IRGCTOther Analog ICs
-
ADP1190ACBZ-R7Multiplexers or Switches
-
ADUM5212BRSZ-RL7Switching Regulator or Controllers
-
ADM213ARZ-REELLine Driver or Receivers
-
ADSP-2105BPZ-80Digital Signal Processors
-
AD8211YRJZ-RL7Power Management Circuits
-
ADP7142ARDZ-5.0Linear Regulator ICs