Datasheets
packagee
ADS8504IBDW by:
Texas Instruments

ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28

Part Details for ADS8504IBDW by Texas Instruments

Results Overview of ADS8504IBDW by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

ADS8504IBDW Information

ADS8504IBDW by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.

A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.

Available Datasheets

Part # Manufacturer Description Datasheet
ADS8504IBDW Texas Instruments 12-Bit 250kHz CMOS Analog-to-Digital Converter With Parallel Interface 2.5V Internal Reference 28-SOIC -40 to 85
ADS8504IBDWR Texas Instruments 12-Bit 250kHz CMOS Analog-to-Digital Converter With Parallel Interface 2.5V Internal Reference 28-SOIC -40 to 85

Price & Stock for ADS8504IBDW

Part # Distributor Description Stock Price Buy
DISTI # 93845956
Verical 1-Channel Single ADC SAR 250ksps 12-bit Parallel 28-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2314 Americas - 2
  • 1 $11.7397
  • 20 $11.2525
  • 40 $11.1397
  • 100 $10.7428
  • 260 $10.3306
  • 500 $9.9152
$9.9152 / $11.7397 Buy Now
DISTI # 595-ADS8504IBDW
Mouser Electronics Analog to Digital Converters - ADC 12-Bit 250kHz CMOS w /Parallel Interface A 595-ADS8504IBDWR RoHS: Compliant 119
  • 1 $17.8100
  • 10 $13.4400
  • 20 $12.8400
  • 100 $12.2200
  • 260 $11.6500
  • 500 $11.4500
$11.4500 / $17.8100 Buy Now
DISTI # J56:1989_00128864
Arrow Electronics 1-Channel Single ADC SAR 250ksps 12-bit Parallel 28-Pin SOIC Tube RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 20 Weeks Date Code: 2347 Europe - 100
  • 20 $9.3450
$9.3450 Buy Now
DISTI # P02:6590_15775415
Arrow Electronics 1-Channel Single ADC SAR 250ksps 12-bit Parallel 28-Pin SOIC Tube COO: United States RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2314 Asia - 2
  • 1 $11.7397
  • 20 $11.2525
  • 40 $11.1397
  • 100 $10.7428
  • 260 $10.3306
  • 500 $9.9152
$9.9152 / $11.7397 Buy Now
Bristol Electronics 1-Channel Single ADC SAR 250ksps 12-bit Parallel 28-Pin SOIC Tube 24
RFQ
Rochester Electronics IC ADC 1 CONV 12Bits SAR Parallel 28-SOIC Tube RoHS: Compliant Status: Active Min Qty: 1 8
  • 25 $10.5900
  • 100 $10.0600
  • 500 $9.5300
  • 1,000 $9.0000
  • 10,000 $8.4700
$8.4700 / $10.5900 Buy Now
DISTI # J56:1989_00128864
Arrow Electronics 1-Channel Single ADC SAR 250ksps 12-bit Parallel 28-Pin SOIC Tube RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 20 Weeks Date Code: 2347 Europe - 100
  • 20 $9.3450
$9.3450 Buy Now
DISTI # P02:6590_15775415
Arrow Electronics 1-Channel Single ADC SAR 250ksps 12-bit Parallel 28-Pin SOIC Tube COO: United States RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2314 Asia - 2
  • 1 $11.7397
  • 20 $11.2525
  • 40 $11.1397
  • 100 $10.7428
  • 260 $10.3306
  • 500 $9.9152
$9.9152 / $11.7397 Buy Now
DISTI # 93845956
Verical 1-Channel Single ADC SAR 250ksps 12-bit Parallel 28-Pin SOIC Tube COO: United States RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2314 Americas - 2
  • 1 $11.7397
  • 20 $11.2525
  • 40 $11.1397
  • 100 $10.7428
  • 260 $10.3306
  • 500 $9.9152
$9.9152 / $11.7397 Buy Now
DISTI # 93845956
Verical 1-Channel Single ADC SAR 250ksps 12-bit Parallel 28-Pin SOIC Tube COO: United States RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2314 Americas - 2
  • 1 $11.7397
  • 20 $11.2525
  • 40 $11.1397
  • 100 $10.7428
  • 260 $10.3306
  • 500 $9.9152
$9.9152 / $11.7397 Buy Now
DISTI # J56:1989_00128864
Arrow Electronics 1-Channel Single ADC SAR 250ksps 12-bit Parallel 28-Pin SOIC Tube RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 20 Weeks Date Code: 2347 Europe - 100
  • 20 $9.3450
$9.3450 Buy Now
DISTI # P02:6590_15775415
Arrow Electronics 1-Channel Single ADC SAR 250ksps 12-bit Parallel 28-Pin SOIC Tube COO: United States RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2314 Asia - 2
  • 1 $11.7397
  • 20 $11.2525
  • 40 $11.1397
  • 100 $10.7428
  • 260 $10.3306
  • 500 $9.9152
$9.9152 / $11.7397 Buy Now
Chip Stock IC ADC 12BIT SAR 28SOIC 12 Bit Analog to Digital Converter 1 Input 1 SAR 28-SOIC 6240
RFQ
Vyrian ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28 9353
RFQ

US Tariff Estimator: ADS8504IBDW by Texas Instruments

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

ADS8504IBDW
Texas Instruments
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

ADS8504IBDW CAD Models

  • Part Symbol

  • Footprint

  • 3D Model

By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy

ADS8504IBDW Part Data Attributes

ADS8504IBDW Texas Instruments
Buy Now Datasheet
Compare Parts:
ADS8504IBDW Texas Instruments ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Part Package Code SOIC
Package Description Soic-28
Pin Count 28
ECCN Code EAR99
HTS Code 8542.39.00.30
Analog Input Voltage-Max 10 V
Analog Input Voltage-Min 4.75 V
Conversion Time-Max 2.2 µS
Converter Type Adc, Successive Approximation
JESD-30 Code R-PDSO-G28
JESD-609 Code e4
Length 17.9 Mm
Linearity Error-Max (EL) 0.011%
Moisture Sensitivity Level 2
Number of Analog In Channels 1
Number of Bits 12
Number of Functions 1
Number of Terminals 28
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Bit Code 2S COMPLEMENT BINARY
Output Format Parallel, Word
Package Body Material Plastic/Epoxy
Package Code SOP
Package Equivalence Code SOP28,.4
Package Shape Rectangular
Package Style Small Outline
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Sample Rate 0.25 Mhz
Sample and Hold / Track and Hold Sample
Seated Height-Max 2.65 Mm
Supply Voltage-Min 4.75 V
Supply Voltage-Nom 5 V
Surface Mount Yes
Technology Cmos
Temperature Grade Industrial
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form Gull Wing
Terminal Pitch 1.27 Mm
Terminal Position Dual
Time@Peak Reflow Temperature-Max (s) 30
Width 7.5 Mm

Alternate Parts for ADS8504IBDW

This table gives cross-reference parts and alternative options found for ADS8504IBDW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS8504IBDW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
ADS8504IBDWRG4 Texas Instruments Check for Price ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28 ADS8504IBDW vs ADS8504IBDWRG4
Part Number Manufacturer Composite Price Description Compare
MN574AL Spectrum Microwave Check for Price ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CDIP28 ADS8504IBDW vs MN574AL
HI1-774T/883 Rochester Electronics LLC Check for Price ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, CQCC44 ADS8504IBDW vs HI1-774T/883
AD574ALD Analog Devices Inc Check for Price ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, Bipolar, CDIP28 ADS8504IBDW vs AD574ALD
5962-9169001MXX Signal Processing Technologies Check for Price ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CDIP28 ADS8504IBDW vs 5962-9169001MXX
ADC84KG-10 Burr-Brown Corp Check for Price ADC, Successive Approximation, 10-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, Hybrid, CDIP32 ADS8504IBDW vs ADC84KG-10
AD574AJD Rochester Electronics LLC Check for Price ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, Bipolar, CDIP28 ADS8504IBDW vs AD574AJD
ADC-HX12BGC-C DATEL Inc Check for Price ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, Hybrid, CDIP32 ADS8504IBDW vs ADC-HX12BGC-C
MAX174BEPI+ Analog Devices Inc Check for Price ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO20 ADS8504IBDW vs MAX174BEPI+
SP574BBL Sipex Corporation Check for Price ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, PQCC28 ADS8504IBDW vs SP574BBL
HI1-574ASD/883 Intersil Corporation Check for Price ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, CDIP28 ADS8504IBDW vs HI1-574ASD/883
equivalents icon

ADS8504IBDW Related Parts

ADS8504IBDW Frequently Asked Questions (FAQ)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADS8504IBDW by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADS8504IBDW by Texas Instruments

Select Manufacturer
Which Manufacturer of ADS8504IBDW would you like to use for your alert(s)?
  • Please alert me when ADS8504IBDW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADS8504IBDW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADS8504IBDW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADS8504IBDW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADS8504IBDW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADS8504IBDW by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: