Converters
ADS8528SRGCR
Texas Instruments
Description: 12-Bit 8-Channel Simultaneous-Sampling Bipolar-Input ADC 64-VQFN -40 to 125

Overview of ADS8528SRGCR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems

Price & Stock for ADS8528SRGCR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # ADS8528SRGCR-ND
DigiKey IC ADC 12BIT SAR 64VQFN Min Qty: 2000 Lead time: 18 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,000 $6.0409
$6.0409 Buy Now
DISTI # 595-ADS8528SRGCR
Mouser Electronics Analog to Digital Converters - ADC 12B,8Ch,Bipolar Input ADC RoHS: Compliant 0
  • 2,000 $5.7700
$5.7700 Order Now

CAD Models for ADS8528SRGCR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ADS8528SRGCR by Texas Instruments

ADS8528SRGCR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFN
Package Description
VQFN-64
Pin Count
64
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog Input Voltage-Max
12 V
Analog Input Voltage-Min
-12 V
Conversion Time-Max
1.33 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
S-PQCC-N64
JESD-609 Code
e4
Length
9 mm
Linearity Error-Max (EL)
0.0183%
Moisture Sensitivity Level
3
Number of Analog In Channels
8
Number of Bits
12
Number of Functions
1
Number of Terminals
64
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Bit Code
BINARY, 2'S COMPLEMENT BINARY
Output Format
SERIAL, PARALLEL, WORD
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC64,.35SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Sample Rate
0.65 MHz
Sample and Hold / Track and Hold
SAMPLE
Seated Height-Max
1 mm
Supply Current-Max
50.1 mA
Supply Voltage-Min
2.7 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
9 mm
Want to compare parts?
  1. ADS8528SRGCR
    Texas Instruments
    12-Bit 8-Channel Simultaneous-Sampling Bipolar-Input ADC 64-VQFN -40 to 125
    VS

Alternate Parts for ADS8528SRGCR

This table gives cross-reference parts and alternative options found for ADS8528SRGCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS8528SRGCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ADS8528SRGCT 12-Bit 8-Channel Simultaneous-Sampling Bipolar-Input ADC 64-VQFN -40 to 125 Texas Instruments ADS8528SRGCR vs ADS8528SRGCT
Part Number Description Manufacturer Compare
ADS8528SRGCT 12-Bit 8-Channel Simultaneous-Sampling Bipolar-Input ADC 64-VQFN -40 to 125 Texas Instruments ADS8528SRGCR vs ADS8528SRGCT
ADS8528SPM 12-Bit 8-Channel Simultaneous-Sampling Bipolar-Input ADC 64-LQFP -40 to 125 Texas Instruments ADS8528SRGCR vs ADS8528SPM
ADS8528SPMR 12-Bit 8-Channel Simultaneous-Sampling Bipolar-Input ADC 64-LQFP -40 to 125 Texas Instruments ADS8528SRGCR vs ADS8528SPMR

Related Parts for ADS8528SRGCR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADS8528SRGCR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADS8528SRGCR by Texas Instruments

Select Manufacturer
Which Manufacturer of ADS8528SRGCR would you like to use for your alert(s)?
  • Please alert me when ADS8528SRGCR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADS8528SRGCR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADS8528SRGCR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADS8528SRGCR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADS8528SRGCR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADS8528SRGCR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: