-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
630kSPS 6-Channel Simultaneous-Sampling ADC 64-LQFP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH1891
|
Newark | Ic, Adc 16Bit 6Ch 630Ksps 64Lqfp, Resolution (Bits):16Bit, Sampling Rate:630Ksps, Input Channel Type:Single Ended, Data Interface:Parallel, Serial, Supply Voltage Type:Single, Dual (+/-), Supply Voltage Min:4.5V, Supply Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS ADS8556IPM Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$24.9400 / $29.2900 | Buy Now |
DISTI #
296-24972-ND
|
DigiKey | IC ADC 16BIT SAR 64LQFP Min Qty: 1 Lead time: 6 Weeks Container: Tray |
941 In Stock |
|
$16.7660 / $23.4500 | Buy Now |
DISTI #
595-ADS8556IPM
|
Mouser Electronics | Analog to Digital Converters - ADC 630kSPS,6Ch,Simul Sampling ADC RoHS: Compliant | 1080 |
|
$17.6100 / $23.4400 | Buy Now |
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Ameya Holding Limited | ADS8556IPM, 6通道 16 位-Bit ADC, 差分输入, Parallel & Serial接口, 64针 LQFP封装 | 3899 |
|
RFQ | |
DISTI #
SMC-ADS8556IPM
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 79 |
|
RFQ | |
DISTI #
3004396
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$25.7647 / $27.4245 | Buy Now |
DISTI #
3004396
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$22.4445 / $25.9052 | Buy Now |
|
Win Source Electronics | IC ADC 16BIT 6CH 630KSPS 64LQFP | 29411 |
|
$12.8120 / $19.2180 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS8556IPM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS8556IPM
Texas Instruments
630kSPS 6-Channel Simultaneous-Sampling ADC 64-LQFP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | LQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 12 V | |
Analog Input Voltage-Min | -12 V | |
Conversion Time-Max | 1.26 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e4 | |
Length | 10 mm | |
Linearity Error-Max (EL) | 0.0061% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 6 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL, PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.63 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 36 mA | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |