Datasheets
ADS902E by:

10-Bit, 30 MSPS ADC 28-SSOP -40 to 85

Part Details for ADS902E by Texas Instruments

Overview of ADS902E by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for ADS902E

ADS902E CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ADS902E Part Data Attributes:

ADS902E Texas Instruments
Buy Now Datasheet
Compare Parts:
ADS902E Texas Instruments 10-Bit, 30 MSPS ADC 28-SSOP -40 to 85
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SSOP
Package Description SSOP-28
Pin Count 28
Reach Compliance Code not_compliant
HTS Code 8542.39.00.01
Analog Input Voltage-Max 4 V
Analog Input Voltage-Min 2 V
Conversion Time-Max 100 µs
Converter Type ADC, PROPRIETARY METHOD
JESD-30 Code R-PDSO-G28
Length 10.2 mm
Linearity Error-Max (EL) 0.4395%
Number of Analog In Channels 1
Number of Bits 10
Number of Functions 1
Number of Terminals 28
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Bit Code OFFSET BINARY
Output Format PARALLEL, WORD
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SSOP28,.3
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Sample Rate 30 MHz
Sample and Hold / Track and Hold TRACK
Seated Height-Max 2 mm
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 5.3 mm

Alternate Parts for ADS902E

This table gives cross-reference parts and alternative options found for ADS902E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS902E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ADS902E/1K 10-Bit, 30 MSPS ADC 28-SSOP -40 to 85 Texas Instruments ADS902E vs ADS902E/1K
Part Number Description Manufacturer Compare
TLC876IDW 10-Bit, 20 MSPS ADC Single Ch., PowerDown/Standby Mode, Low Power 28-SOIC -40 to 85 Texas Instruments ADS902E vs TLC876IDW
ADS825E/1KG4 10-Bit, 40 MSPS ADC SE/Diff Inputs, Int/Ext Ref w/Powerdown option, pin compatible to ADS823/6/8 28-SSOP -40 to 85 Texas Instruments ADS902E vs ADS825E/1KG4
ADS822E/1K 10-Bit, 40-MSPS Analog-to-Digital Converter (ADC) 28-SSOP -40 to 85 Texas Instruments ADS902E vs ADS822E/1K
TLC876CPW 10-Bit, 20 MSPS ADC Single Ch., PowerDown/Standby Mode, Low Power 28-TSSOP 0 to 70 Texas Instruments ADS902E vs TLC876CPW
ADS902E/1K 10-Bit, 30 MSPS ADC 28-SSOP -40 to 85 Texas Instruments ADS902E vs ADS902E/1K
TLC876MDW 1-CH 10-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PDSO28, SOP-28 Texas Instruments ADS902E vs TLC876MDW
THS1030IDWR 1-CH 10-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PDSO28, GREEN, PLASTIC, SOIC-28 Texas Instruments ADS902E vs THS1030IDWR
ADS822E 10-Bit, 40-MSPS Analog-to-Digital Converter (ADC) 28-SSOP -40 to 85 Texas Instruments ADS902E vs ADS822E
ADS823E/1KG4 10-Bit, 60 MSPS ADC SE/Diff, Int/Ext Ref., program. i/p range w/Pwrdown, comp. to ADS822/4/5/6/8 28-SSOP -40 to 85 Texas Instruments ADS902E vs ADS823E/1KG4
5962-9954001NXX 1-CH 10-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PDSO28, SOIC-28 Texas Instruments ADS902E vs 5962-9954001NXX

ADS902E Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADS902E by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADS902E by Texas Instruments

  • Please alert me when ADS902E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ADS902E alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADS902E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ADS902E alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADS902E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADS902E by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: