Part Details for ADT7481ARMZ-REEL by onsemi
Overview of ADT7481ARMZ-REEL by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADT7481ARMZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC8905
|
Newark | Temperature Sensor, 2.5Deg C, Msop-10, Ic Output Type:Open Drain, Sensing Accuracy Range:± 2.5°C, Sensing Temperature Min:0°C, Sensing Temperature Max:127°C, Sensor Case Style:Msop, No. Of Pins:10Pins, Supply Voltage Min:3V, Supply Rohs Compliant: Yes |Onsemi ADT7481ARMZ-REEL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 317 |
|
$4.3700 / $8.2400 | Buy Now |
DISTI #
59K3109
|
Newark | Ic,digital Thermometer,tssop,10Pin |Onsemi ADT7481ARMZ-REEL Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.9800 | Buy Now |
DISTI #
ADT7481ARMZ-REELOSCT-ND
|
DigiKey | SENSOR DIGITAL 0C-127C 10MSOP Min Qty: 1 Lead time: 32 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5111 In Stock |
|
$4.2159 / $8.0300 | Buy Now |
DISTI #
ADT7481ARMZ-REEL
|
Avnet Americas | Temp Sensor Digital 2-Wire 10-Pin MSOP T/R - Tape and Reel (Alt: ADT7481ARMZ-REEL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$4.4747 / $5.0089 | Buy Now |
DISTI #
863-ADT7481ARMZ-REEL
|
Mouser Electronics | Board Mount Temperature Sensors 2 CH TEMP SNSR/ALARM 2 WIRE SMBUS INTRFCE RoHS: Compliant | 2883 |
|
$4.1900 / $7.1700 | Buy Now |
DISTI #
V72:2272_07285158
|
Arrow Electronics | Temp Sensor Digital Serial (2-Wire) 10-Pin MSOP T/R Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks Date Code: 2033 Container: Cut Strips | Americas - 2652 |
|
$4.2820 / $6.0440 | Buy Now |
DISTI #
67002643
|
Verical | Temp Sensor Digital Serial (2-Wire) 10-Pin MSOP T/R Min Qty: 2 Package Multiple: 1 Date Code: 2033 | Americas - 2652 |
|
$4.2820 / $6.0440 | Buy Now |
|
Rochester Electronics | ADT7481 - Dual Channel Temperature Sensor and OVERTemperature ALARM RoHS: Compliant Status: Active Min Qty: 1 | 41426 |
|
$4.1400 / $4.8700 | Buy Now |
DISTI #
ADT7481ARMZ-REEL
|
Avnet Americas | Temp Sensor Digital 2-Wire 10-Pin MSOP T/R - Tape and Reel (Alt: ADT7481ARMZ-REEL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$4.4747 / $5.0089 | Buy Now |
DISTI #
ADT7481ARMZ-REEL
|
Avnet Americas | Temp Sensor Digital 2-Wire 10-Pin MSOP T/R - Tape and Reel (Alt: ADT7481ARMZ-REEL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$4.4747 / $5.0089 | Buy Now |
Part Details for ADT7481ARMZ-REEL
ADT7481ARMZ-REEL CAD Models
ADT7481ARMZ-REEL Part Data Attributes
|
ADT7481ARMZ-REEL
onsemi
Buy Now
Datasheet
|
Compare Parts:
ADT7481ARMZ-REEL
onsemi
Dual Channel Temperature Sensor and Over Temperature Alarm, C/O FOR MICRO 10 PKG, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | C/O FOR MICRO 10 PKG | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 846B | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | onsemi | |
Accuracy-Max (Cel) | 2.5 Cel | |
Additional Feature | HYSTERESIS IS 0.5V | |
Body Breadth | 3 mm | |
Body Height | 1.025 mm | |
Body Length or Diameter | 3 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 8 | |
Number of Terminals | 10 | |
Operating Current-Max | 4 mA | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | ||
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Temperature Coefficient | NEGATIVE ppm/°C | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |
Alternate Parts for ADT7481ARMZ-REEL
This table gives cross-reference parts and alternative options found for ADT7481ARMZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADT7481ARMZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADT7481ARMZ-1REEL | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 8BIT(s), 2.50Cel, SQUARE, SURFACE MOUNT, LEAD FREE, MO-187BA, MSOP-8 | Analog Devices Inc | ADT7481ARMZ-REEL vs ADT7481ARMZ-1REEL |
ADT7481ARMZ | Dual Channel Temperature Sensor and Over Temperature Alarm, C/O FOR MICRO 10 PKG, 50-TUBE | onsemi | ADT7481ARMZ-REEL vs ADT7481ARMZ |
ADT7481ARMZ-1REEL7 | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 8BIT(s), 2.50Cel, SQUARE, SURFACE MOUNT, LEAD FREE, MO-187BA, MSOP-8 | Analog Devices Inc | ADT7481ARMZ-REEL vs ADT7481ARMZ-1REEL7 |
ADT7481ARMZ-1RL | Dual Channel Temperature Sensor and Over Temperature Alarm, C/O FOR MICRO 10 PKG, 3000-REEL | onsemi | ADT7481ARMZ-REEL vs ADT7481ARMZ-1RL |
ADT7481ARMZ-1 | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 8BIT(s), 2.50Cel, SQUARE, SURFACE MOUNT, LEAD FREE, MO-187BA, MSOP-8 | Analog Devices Inc | ADT7481ARMZ-REEL vs ADT7481ARMZ-1 |
ADT7481ARMZ-REEL | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 8BIT(s), 2.50Cel, SQUARE, SURFACE MOUNT, LEAD FREE, MO-187BA, MSOP-8 | Analog Devices Inc | ADT7481ARMZ-REEL vs ADT7481ARMZ-REEL |
ADT7481ARMZ-REEL7 | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 8BIT(s), 2.50Cel, SQUARE, SURFACE MOUNT, LEAD FREE, MO-187BA, MSOP-8 | Analog Devices Inc | ADT7481ARMZ-REEL vs ADT7481ARMZ-REEL7 |
ADT7481ARMZ-001 | Dual Channel Temperature Sensor and Over Temperature Alarm, C/O FOR MICRO 10 PKG, 50-TUBE | onsemi | ADT7481ARMZ-REEL vs ADT7481ARMZ-001 |
ADT7481ARMZ | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 8BIT(s), 2.50Cel, SQUARE, SURFACE MOUNT, LEAD FREE, MO-187BA, MSOP-8 | Analog Devices Inc | ADT7481ARMZ-REEL vs ADT7481ARMZ |