Part Details for ADUC812BCPZ-REEL by Analog Devices Inc
Overview of ADUC812BCPZ-REEL by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC521SC REEL | Rochester Electronics LLC | 74AC521 - Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS |
Part Details for ADUC812BCPZ-REEL
ADUC812BCPZ-REEL CAD Models
ADUC812BCPZ-REEL Part Data Attributes
|
ADUC812BCPZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUC812BCPZ-REEL
Analog Devices Inc
IC 8-BIT, FLASH, 11.0592 MHz, MICROCONTROLLER, PQCC56, LEAD FRAME, CSP-56, Microcontroller
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | VQCCN, | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 8 | |
Clock Frequency-Max | 11.0592 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-N56 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 32 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 11.0592 MHz | |
Supply Voltage-Max | 3.3 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for ADUC812BCPZ-REEL
This table gives cross-reference parts and alternative options found for ADUC812BCPZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUC812BCPZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADUC812BCPZ | IC 8-BIT, FLASH, 11.0592 MHz, MICROCONTROLLER, PQCC56, LEAD FRAME, CSP-56, Microcontroller | Analog Devices Inc | ADUC812BCPZ-REEL vs ADUC812BCPZ |
ADUC812BCP-REEL | IC 8-BIT, FLASH, 11.0592 MHz, MICROCONTROLLER, PQCC56, LEAD FRAME, CSP-56, Microcontroller | Analog Devices Inc | ADUC812BCPZ-REEL vs ADUC812BCP-REEL |
ADUC812BCP | IC 8-BIT, FLASH, 11.0592 MHz, MICROCONTROLLER, PQCC56, LEAD FRAME, CSP-56, Microcontroller | Analog Devices Inc | ADUC812BCPZ-REEL vs ADUC812BCP |