Part Details for ADUC812BS-REEL by Analog Devices Inc
Overview of ADUC812BS-REEL by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ADUC812BS-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | MCU 8-Bit ADuC8xx 8052 CISC 8KB Flash 3.3V/5V 52-Pin MQFP T/R | 13590 |
|
$12.2470 / $18.3700 | Buy Now |
Part Details for ADUC812BS-REEL
ADUC812BS-REEL CAD Models
ADUC812BS-REEL Part Data Attributes:
|
ADUC812BS-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUC812BS-REEL
Analog Devices Inc
IC 8-BIT, FLASH, 11.0592 MHz, MICROCONTROLLER, PQFP52, MQFP-52, Microcontroller
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | MQFP-52 | |
Pin Count | 52 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | ON CHIP FLASH ROM | |
Address Bus Width | 24 | |
Bit Size | 8 | |
Clock Frequency-Max | 11.0592 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G52 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 32 | |
Number of Terminals | 52 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.45 mm | |
Speed | 11.0592 MHz | |
Supply Voltage-Max | 3.3 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for ADUC812BS-REEL
This table gives cross-reference parts and alternative options found for ADUC812BS-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUC812BS-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADUC812BSZ | MicroConverter®, Multichannel 12-Bit ADC with Embedded Flash MCU | Analog Devices Inc | ADUC812BS-REEL vs ADUC812BSZ |
ADUC812BS | IC 8-BIT, FLASH, 11.0592 MHz, MICROCONTROLLER, PQFP52, MQFP-52, Microcontroller | Analog Devices Inc | ADUC812BS-REEL vs ADUC812BS |
ADUC812BSZ-REEL | MicroConverter®, Multichannel 12-Bit ADC with Embedded Flash MCU | Analog Devices Inc | ADUC812BS-REEL vs ADUC812BSZ-REEL |