-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADUM7703-8BRIZ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6101
|
Newark | Adc, 16Bit, 78.1Ksps, Soic-8, Resolution (Bits):16Bit, Sampling Rate:78.1Ksps, Input Channel Type:Pseudo Differential, Data Interface:Serial, Supply Voltage Type:Single, Supply Voltage Min:3V, Supply Voltage Max:20V Rohs Compliant: Yes |Analog Devices ADUM7703-8BRIZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 159 |
|
$8.2300 / $11.1400 | Buy Now |
DISTI #
505-ADUM7703-8BRIZ-ND
|
DigiKey | +/- 250MV LOW POWER ISO ADC WITH Min Qty: 1 Lead time: 10 Weeks Container: Tube |
160 In Stock |
|
$6.7837 / $10.7100 | Buy Now |
DISTI #
584-ADUM7703-8BRIZ
|
Mouser Electronics | Analog to Digital Converters - ADC 16-Bit, Isolated, Sigma-Delta ADC RoHS: Compliant | 0 |
|
$6.8300 / $11.0000 | Order Now |
|
Analog Devices Inc | +/- 250mV low power ISO ADC wi Min Qty: 1 Package Multiple: 80 | 992 |
|
$5.0500 / $10.7100 | Buy Now |
DISTI #
ADUM7703-8BRIZ
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 80 | 0 |
|
$6.6000 / $7.0600 | Buy Now |
DISTI #
4017246
|
element14 Asia-Pacific | ADC, 16BIT, 78.1KSPS, SOIC-8 RoHS: Compliant Min Qty: 1 Container: Each | 159 |
|
$7.1900 / $11.3418 | Buy Now |
DISTI #
4017246
|
Farnell | ADC, 16BIT, 78.1KSPS, SOIC-8 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 159 |
|
$6.7018 / $10.5831 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUM7703-8BRIZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM7703-8BRIZ
Analog Devices Inc
ADUM7703-8BRIZ
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RI-8-1 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2019-06-07 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 0.32 V | |
Analog Input Voltage-Min | -0.32 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G8 | |
Length | 7.5 mm | |
Linearity Error-Max (EL) | 0.0076% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.85 mm |