Part Details for ADV3201ASWZ by Analog Devices Inc
Overview of ADV3201ASWZ by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADV3201ASWZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADV3201ASWZ-ND
|
DigiKey | IC CROSSPOINT SWIT 32X32 176LQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
1 In Stock |
|
$233.7500 | Buy Now |
|
Analog Devices Inc | 132x32 Crosspoint w/Sync Tip C Min Qty: 1 Package Multiple: 1 | 221 |
|
$116.5200 / $200.0900 | Buy Now |
|
Rochester Electronics | 300 MHz, 32 X 32 Buffered Analog Crosspoint Switch RoHS: Compliant Status: Active Min Qty: 1 | 640 |
|
$148.8300 / $175.0900 | Buy Now |
Part Details for ADV3201ASWZ
ADV3201ASWZ CAD Models
ADV3201ASWZ Part Data Attributes:
|
ADV3201ASWZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADV3201ASWZ
Analog Devices Inc
300 MHz, 32 x 32 Buffered Analog Crosspoint Switch
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | HLFQFP, QFP176,1.0SQ,20 | |
Pin Count | 176 | |
Manufacturer Package Code | SW-176-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | CROSS POINT SWITCH | |
JESD-30 Code | S-PQFP-G176 | |
JESD-609 Code | e3 | |
Length | 24 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage-Max (Vsup) | -3.63 V | |
Neg Supply Voltage-Min (Vsup) | -2.97 V | |
Neg Supply Voltage-Nom (Vsup) | -3.3 V | |
Number of Channels | 32 | |
Number of Functions | 1 | |
Number of Terminals | 176 | |
Off-state Isolation-Nom | 90 dB | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLFQFP | |
Package Equivalence Code | QFP176,1.0SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 24 mm |
Alternate Parts for ADV3201ASWZ
This table gives cross-reference parts and alternative options found for ADV3201ASWZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADV3201ASWZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADV3201ASWZ | 32-CHANNEL, CROSS POINT SWITCH, PQFP176, 24 X 24 MM, ROHS COMPLIANT, MS-026BGA-HD, LQFP-176 | Rochester Electronics LLC | ADV3201ASWZ vs ADV3201ASWZ |