Part Details for ADV7127JRUZ240 by Analog Devices Inc
Overview of ADV7127JRUZ240 by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADV7127JRUZ240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | SINGLE HIGH SPEED VIDEO DAC I. Min Qty: 1 Package Multiple: 62 | 4092 |
|
$15.4700 / $25.4800 | Buy Now |
DISTI #
16153783
|
Verical | DAC 1-CH Segment 10-bit 24-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$14.8925 | Buy Now |
|
Rochester Electronics | ADV7127 - CMOS, 240 MHz 10-Bit High Speed Video DAC RoHS: Compliant Status: Active Min Qty: 1 | 2418 |
|
$13.8800 / $16.3300 | Buy Now |
|
Ameya Holding Limited | ADV7127JRUZ240 , 10 位-Bit DAC, 240Msps, 并行接口, 24针 TSSOP封装 | 4092 |
|
RFQ | |
DISTI #
ADV7127JRUZ240
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Chip1Cloud | IC DAC VIDEO240MHZ 3.3/5 24TSSOP / DAC 1-CH Segment 10-bit 24-Pin TSSOP Tube | 1800 |
|
RFQ |
Part Details for ADV7127JRUZ240
ADV7127JRUZ240 CAD Models
ADV7127JRUZ240 Part Data Attributes:
|
ADV7127JRUZ240
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADV7127JRUZ240
Analog Devices Inc
CMOS, 240 MHz, 10-Bit, High Speed Video DAC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP24,.25 | |
Pin Count | 24 | |
Manufacturer Package Code | RU-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 1.4 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 7.8 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for ADV7127JRUZ240
This table gives cross-reference parts and alternative options found for ADV7127JRUZ240. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADV7127JRUZ240, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADV7127JRU240 | IC PARALLEL, WORD INPUT LOADING, 10-BIT DAC, PDSO24, TSSOP-24, Digital to Analog Converter | Analog Devices Inc | ADV7127JRUZ240 vs ADV7127JRU240 |