Part Details for ADV7181BCP by Analog Devices Inc
Overview of ADV7181BCP by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADV7181BCP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 11 |
|
$18.5352 / $20.8521 | Buy Now | |
|
Rochester Electronics | ADV7181 - Multiformat SDTV Video Decoder ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2158 |
|
$10.0400 / $11.8100 | Buy Now |
Part Details for ADV7181BCP
ADV7181BCP CAD Models
ADV7181BCP Part Data Attributes:
|
ADV7181BCP
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADV7181BCP
Analog Devices Inc
IC COLOR SIGNAL DECODER, QCC64, 9 X 9 MM, LEAD FREE, MO-220-VMMD, LFCSP-64, Color Signal Converter
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC64,.35SQ,20 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | IT ALSO REQUIRES 1.65V TO 2V SUPPLY | |
Consumer IC Type | COLOR SIGNAL DECODER | |
JESD-30 Code | S-XQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm |
Alternate Parts for ADV7181BCP
This table gives cross-reference parts and alternative options found for ADV7181BCP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADV7181BCP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADV7181CWBSTZ | 10-Bit, Integrated, Multiformat SDTV/HDTV Video Decoder and RGB Graphics Digitizer | Analog Devices Inc | ADV7181BCP vs ADV7181CWBSTZ |
ADV7181BBCPZ | IC COLOR SIGNAL DECODER, QCC64, 9 X 9 MM, LEAD FREE, MO-220-VMMD, LFCSP-64, Color Signal Converter | Analog Devices Inc | ADV7181BCP vs ADV7181BBCPZ |
ADV7181CBSTZ-REEL | 10-Bit, Integrated, Multiformat SDTV/HDTV Video Decoder and RGB Graphics Digitizer | Analog Devices Inc | ADV7181BCP vs ADV7181CBSTZ-REEL |
ADV7181CWBSTZ-REEL | 10-Bit, Integrated, Multiformat SDTV/HDTV Video Decoder and RGB Graphics Digitizer | Analog Devices Inc | ADV7181BCP vs ADV7181CWBSTZ-REEL |
ADV7181WBSTZ-REEL | IC COLOR SIGNAL DECODER, PQFP64, ROHS COMPLIANT, MS-026BCD, LQFP-64, Color Signal Converter | Analog Devices Inc | ADV7181BCP vs ADV7181WBSTZ-REEL |
ADV7181WBCPZ | IC COLOR SIGNAL DECODER, QCC64, 9 X 9 MM, ROHS COMPLIANT, MO-220VMMD4, LFCSP-64, Color Signal Converter | Analog Devices Inc | ADV7181BCP vs ADV7181WBCPZ |
ADV7181BBSTZ | IC COLOR SIGNAL DECODER, PQFP64, LEAD FREE, MS-026-BCD, LQFP-64, Color Signal Converter | Analog Devices Inc | ADV7181BCP vs ADV7181BBSTZ |
ADV7181BST | IC COLOR SIGNAL DECODER, PQFP64, LEAD FREE, MS-026BCD, LQFP-64, Color Signal Converter | Analog Devices Inc | ADV7181BCP vs ADV7181BST |