-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Multi-format Video Encoder Six 12-Bit Noise Shaped Video® DACs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9081
|
Newark | Video Encoder, 12Bit, Lqfp, Ic Type:Encoder, Supply Voltage Min:1.71V, Supply Voltage Max:1.89V, Ic Case/Package:Lqfp, No. Of Pins:64Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Qualification:- Rohs Compliant: Yes |Analog Devices ADV7341BSTZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 26 |
|
$35.1200 / $43.3200 | Buy Now |
DISTI #
505-ADV7341BSTZ-ND
|
DigiKey | IC ENCODER VIDEO HDTV 64LQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
564 In Stock |
|
$31.1363 / $39.8100 | Buy Now |
DISTI #
584-ADV7341BSTZ
|
Mouser Electronics | Video ICs Multi-format Video Encoder Six 12-Bit Noise Shaped Video DACs RoHS: Compliant | 1975 |
|
$31.1300 / $37.5700 | Buy Now |
DISTI #
E54:1762_01900092
|
Arrow Electronics | Video Encoder 6 DAC 12bit 64-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2342 | Europe - 88 |
|
$28.3200 / $34.8300 | Buy Now |
DISTI #
V99:2348_10809959
|
Arrow Electronics | Video Encoder 6 DAC 12bit 64-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2342 | Americas - 19 |
|
$29.5600 / $33.4500 | Buy Now |
|
Analog Devices Inc | 6 DAC 12-bit 4xOS HDTV Video E Min Qty: 1 Package Multiple: 1 | 275 |
|
$22.0200 / $39.8100 | Buy Now |
DISTI #
26743367
|
Verical | Video Encoder 6 DAC 12bit 64-Pin LQFP Tray RoHS: Compliant Min Qty: 22 Package Multiple: 22 | Americas - 154 |
|
$31.4571 | Buy Now |
DISTI #
75714833
|
Verical | Video Encoder 6 DAC 12bit 64-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2342 | Americas - 88 |
|
$28.3200 / $34.8300 | Buy Now |
DISTI #
75702230
|
Verical | Video Encoder 6 DAC 12bit 64-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2342 | Americas - 19 |
|
$29.5600 / $33.4500 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADV7341BSTZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADV7341BSTZ
Analog Devices Inc
Multi-format Video Encoder Six 12-Bit Noise Shaped Video® DACs
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | ROHS COMPLIANT, MS-026BCD, LQFP-64 | |
Pin Count | 64 | |
Manufacturer Package Code | ST-64-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 1.4 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | 2'S COMPLEMENT BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm |