Part Details for AE326FC35SN by Conesys
Overview of AE326FC35SN by Conesys
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AE326FC35SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK7697
|
Newark | Connector Circular Rfi Grounding Plug 22Ct Socket |Aero Electric/conesys AE326FC35SN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.2900 / $60.0500 | Buy Now |
DISTI #
2403-AE326FC35SN-ND
|
DigiKey | CONN PLUG FMALE 22POS CRIMP Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
1155 In Stock |
|
$32.8900 / $54.8200 | Buy Now |
DISTI #
389 AE326FC35SN
|
Avnet Americas | CONNECTOR CIRCULAR RFI GROUNDING PLUG 22CT SOCKET - Bulk (Alt: 389 AE326FC35SN) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$39.4944 / $47.8376 | Buy Now |
DISTI #
AER AE326FC35SN
|
Avnet Americas | CONNECTOR CIRCULAR RFI GROUNDING PLUG 22CT SOCKET - Bulk (Alt: AER AE326FC35SN) Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 1248 Factory Stock |
|
$39.8276 / $64.0290 | Buy Now |
DISTI #
35475177
|
Verical | Conn Circular SKT 22 POS Crimp ST Cable Mount 22 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1155 |
|
$47.7930 / $49.9015 | Buy Now |
Part Details for AE326FC35SN
AE326FC35SN CAD Models
AE326FC35SN Part Data Attributes:
|
AE326FC35SN
Conesys
Buy Now
Datasheet
|
Compare Parts:
AE326FC35SN
Conesys
MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONESYS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID/IMMERSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | C | |
Termination Type | CRIMP | |
Total Number of Contacts | 22 |
Alternate Parts for AE326FC35SN
This table gives cross-reference parts and alternative options found for AE326FC35SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AE326FC35SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TVS06RF-13-35SN | 22 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Amphenol Corporation | AE326FC35SN vs TVS06RF-13-35SN |
AE326KC35SN | MIL Series Connector, 22 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug, | Aero-Electric Connector Inc | AE326FC35SN vs AE326KC35SN |
D38999/26LC35SN | MIL Series Connector, 22 Contact(s), Steel, Female, Solder Terminal, Plug, | Amphenol Corporation | AE326FC35SN vs D38999/26LC35SN |
CTVS06RF-13-35SN | MIL Series Connector, 22 Contact(s), Female, Crimp Terminal, Plug | Amphenol Corporation | AE326FC35SN vs CTVS06RF-13-35SN |
D38999/26ZC35JN | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Amphenol Corporation | AE326FC35SN vs D38999/26ZC35JN |
D38999/26TC35SN | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | Amphenol Corporation | AE326FC35SN vs D38999/26TC35SN |
AE326FC35SN | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Aero-Electric Connector Inc | AE326FC35SN vs AE326FC35SN |
D38999/26TC35JN | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Amphenol Corporation | AE326FC35SN vs D38999/26TC35JN |