Part Details for AEMD-CM1L-34C02 by Broadcom Limited
Overview of AEMD-CM1L-34C02 by Broadcom Limited
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AEMD-CM1L-34C02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-AEMD-CM1L-34C02CT-ND
|
DigiKey | LED GREEN SMD Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4998 In Stock |
|
$0.3800 / $1.2100 | Buy Now |
DISTI #
AEMD-CM1L-34C02
|
Avnet Americas | LED Standard Green 535nm 30mA 3-Pin Surface Mount - Bulk (Alt: AEMD-CM1L-34C02) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3536 / $0.4160 | Buy Now |
DISTI #
630-AEMD-CM1L-34C02
|
Mouser Electronics | Standard LEDs - SMD Low Cost SMT Lamps,Green,15deg RoHS: Compliant | 10869 |
|
$0.3900 / $1.2100 | Buy Now |
DISTI #
AEMD-CM1L-34C02
|
Avnet Americas | LED Standard Green 535nm 30mA 3-Pin Surface Mount - Bulk (Alt: AEMD-CM1L-34C02) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3536 / $0.4160 | Buy Now |
DISTI #
AEMD-CM1L-34C02
|
EBV Elektronik | LED Standard Green 535nm 30mA 3-Pin Surface Mount (Alt: AEMD-CM1L-34C02) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 3 Weeks, 5 Days | EBV - 0 |
|
Buy Now |
Part Details for AEMD-CM1L-34C02
AEMD-CM1L-34C02 CAD Models
AEMD-CM1L-34C02 Part Data Attributes:
|
AEMD-CM1L-34C02
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
AEMD-CM1L-34C02
Broadcom Limited
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Optoelectronic Device Type | SINGLE COLOR LED |