-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH6786
|
Newark | Led, Green, 21Cd, 528Nm, Led Color:Green, Led Mounting:Smd, Led Case Size:4.2Mm X 4.2Mm, Forward Current If:20Ma, Forward Voltage:2.8V, Wavelength Typ:528Nm, Luminous Intensity:21Cd, Viewing Angle:33°, Lens Shape:Round Rohs Compliant: Yes |Broadcom AEMD-CM3L-Z1002 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5 |
|
$0.4860 / $1.2400 | Buy Now |
DISTI #
516-4084-1-ND
|
DigiKey | LED GREEN DIFFUSED RND SMD Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3548 / $1.1200 | Buy Now |
DISTI #
AEMD-CM3L-Z1002
|
Avnet Americas | LED Single Standard Green 528nm 30mA 3-Pin SMD T/R (Alt: AEMD-CM3L-Z1002) RoHS: Compliant Min Qty: 11000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days | 0 |
|
$0.3264 / $0.3840 | Buy Now |
DISTI #
630-AEMD-CM3L-Z1002
|
Mouser Electronics | Standard LEDs - SMD SMT Round Green 30deg RoHS: Compliant | 0 |
|
$0.3970 / $1.1200 | Order Now |
DISTI #
AEMD-CM3L-Z1002
|
Avnet Americas | LED Single Standard Green 528nm 30mA 3-Pin SMD T/R (Alt: AEMD-CM3L-Z1002) RoHS: Compliant Min Qty: 11000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days | 0 |
|
$0.3264 / $0.3840 | Buy Now |
DISTI #
AEMD-CM3L-Z1002
|
TME | LED, SMD, green, 12000÷21000mcd, 4.2x4.2x6.8mm, 33°, 2.8÷3.8V, 20mA Min Qty: 1 | 0 |
|
$0.6010 / $1.0780 | RFQ |
DISTI #
AEMD-CM3L-Z1002
|
EBV Elektronik | LED Single Standard Green 528nm 30mA 3-Pin SMD T/R (Alt: AEMD-CM3L-Z1002) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 3 Weeks, 5 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3014795RL
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.4295 / $0.5101 | Buy Now |
DISTI #
3014795
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.4295 / $1.0941 | Buy Now |
DISTI #
3014795RL
|
Farnell | LED, GREEN, 21CD, 528NM RoHS: Compliant Min Qty: 11000 Lead time: 25 Weeks, 1 Days Container: Reel | 0 |
|
$0.3731 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AEMD-CM3L-Z1002
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
AEMD-CM3L-Z1002
Broadcom Limited
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
JESD-609 Code | e4 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Terminal Finish | SILVER |