Part Details for AF0402JR-071RL by YAGEO Corporation
Overview of AF0402JR-071RL by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF0402JR-071RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK3659
|
Newark | Res, 1R, 5%, 0.063W, Thick Film, 0402, Resistance:1Ohm, Resistance Tolerance:± 5%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Product Range:Af Seriesrohs Compliant: Yes |Yageo AF0402JR-071RL RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0060 | Buy Now |
DISTI #
59AK3660
|
Newark | Res, 1R, 5%, 0.063W, Thick Film, 0402, Resistance:1Ohm, Resistance Tolerance:± 5%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Product Range:Af Seriesrohs Compliant: Yes |Yageo AF0402JR-071RL RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0040 | Buy Now |
DISTI #
13-AF0402JR-071RLCT-ND
|
DigiKey | RES SMD 1 OHM 5% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13966 In Stock |
|
$0.0051 / $0.1000 | Buy Now |
DISTI #
AF0402JR-071RL
|
Avnet Americas | Anti-Sulfurated Chip Resistor Thick Film 0402 1Ohm 5% Paper T/R - Tape and Reel (Alt: AF0402JR-071RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0017 | Buy Now |
DISTI #
603-AF0402JR-071RL
|
Mouser Electronics | Thick Film Resistors - SMD 1 Ohms 62.5 mW (1/16 W) 0402 5 % AEC-Q200 RoHS: Compliant | 120404 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | p RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0014 / $0.0017 | Buy Now |
|
Ozdisan Elektronik | RES.(1005) 0402 1 Ohms 5% 1/16W 200PPM AEC-Q200 SM | 0 |
|
$0.0045 / $0.0059 | RFQ |
Part Details for AF0402JR-071RL
AF0402JR-071RL CAD Models
AF0402JR-071RL Part Data Attributes
|
AF0402JR-071RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0402JR-071RL
YAGEO Corporation
Fixed Resistor, 0.0625W, 1ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for AF0402JR-071RL
This table gives cross-reference parts and alternative options found for AF0402JR-071RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0402JR-071RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0402JR-131RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AF0402JR-071RL vs RC0402JR-131RL |
CRCW04021R00JNED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | AF0402JR-071RL vs CRCW04021R00JNED |
RC0402JR-071RP | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1ohm, 50V, 5% +/-Tol, 350ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AF0402JR-071RL vs RC0402JR-071RP |
RC0402JR-7W1RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AF0402JR-071RL vs RC0402JR-7W1RL |
RC0402JR-071RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AF0402JR-071RL vs RC0402JR-071RL |
RCA04021R00JNED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | AF0402JR-071RL vs RCA04021R00JNED |
RMCS0402JT1R00 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AF0402JR-071RL vs RMCS0402JT1R00 |
CRCW04021R00JNEDIF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | AF0402JR-071RL vs CRCW04021R00JNEDIF |
AA0402JR-071RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AF0402JR-071RL vs AA0402JR-071RL |
RCA04021R00JNEDIF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | AF0402JR-071RL vs RCA04021R00JNEDIF |