Part Details for AF09-40-00-14 by ABB Low Voltage Products and Systems
Overview of AF09-40-00-14 by ABB Low Voltage Products and Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF09-40-00-14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18T2183
|
Newark | Contactor, 4No, Din Rail, 500 V, 25 A, 500 V, 500 V Rohs Compliant: Yes |Abb AF09-40-00-14 (Alternate Part Number: 3471523115040 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$70.2100 / $73.8600 | Buy Now |
DISTI #
70416545
|
RS | AF09 4 Pole Contactor, 25 A, 4 kW, 250 - 500 V ac/dc Coil | ABB AF09-40-00-14 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$56.8700 / $73.8600 | Buy Now |
|
Onlinecomponents.com | ABB-CONTACTORS,OLS,MMPS - AF RANGE, (9-38), 4-POLE RoHS: Compliant | 0 |
|
$50.6200 / $67.0200 | Buy Now |