Part Details for AF09Z-30-01-21 by ABB Low Voltage Products and Systems
Overview of AF09Z-30-01-21 by ABB Low Voltage Products and Systems
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF09Z-30-01-21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60Y1543
|
Newark | Af09Z 3P Contr, 1Nc, 24-60Vac, 20- |Abb AF09Z-30-01-21 (Alternate Part Number: 3471523113312 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$60.6400 / $93.7900 | Buy Now |
DISTI #
3845-AF09Z-30-01-21-ND
|
DigiKey | Contactor, 3-P N/O, 24-60AC/20-6 Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
8 In Stock |
|
$97.5500 | Buy Now |
DISTI #
70416525
|
RS | 3 Pole Contactor 4kW 24-60AC20-60DC NC | ABB AF09Z-30-01-21 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 52 |
|
$78.4300 / $98.0400 | Buy Now |
|
Onlinecomponents.com | ABB-CONTACTORS,OLS,MMPS - AF RANGE, (9-38), 3-POLE |
12 In Stock |
|
$76.1300 / $97.5500 | Buy Now |
DISTI #
1846154
|
element14 Asia-Pacific | CONTACTOR, 3P, 24V-60V,4KW RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$85.1607 | Buy Now |
DISTI #
1846154
|
Farnell | CONTACTOR, 3P, 24V-60V,4KW RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 0 Days Container: Each | 0 |
|
$70.3574 / $87.9530 | Buy Now |
|
Master Electronics | ABB-CONTACTORS,OLS,MMPS - AF RANGE, (9-38), 3-POLE |
12 In Stock |
|
$76.1300 / $97.5500 | Buy Now |