Part Details for AF12-30-01-13 by ABB
Overview of AF12-30-01-13 by ABB
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF12-30-01-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Neutron USA | AF12 3 Pole Contactor, AC-1 28A, 100 - 250 V ac/dc Coil | 0 |
|
$153.1500 | Buy Now |
Part Details for AF12-30-01-13
AF12-30-01-13 CAD Models
AF12-30-01-13 Part Data Attributes:
|
AF12-30-01-13
ABB
Buy Now
|
Compare Parts:
AF12-30-01-13
ABB
|
Samacsys Manufacturer | ABB |