Part Details for AF12-30-01-41 by ABB Low Voltage Products and Systems
Overview of AF12-30-01-41 by ABB Low Voltage Products and Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0603AF-121XJRW | Coilcraft Inc | General Purpose Inductor, 0.12uH, 5%, 1 Element, Ferrite-Core, SMD, 0704, CHIP, 0704, HALOGEN FREE AND ROHS COMPLIANT | |
0805AF-122XJRC | Coilcraft Inc | General Purpose Inductor, 1.2uH, 5%, 1 Element, Ferrite-Core, SMD, 0907, CHIP, 0907, HALOGEN FREE AND ROHS COMPLIANT | |
0603AF-121XJEW | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for AF12-30-01-41
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60Y1935
|
Newark | Ctr,3P,11A,24-60Vac,1Nc |Abb AF12-30-01-41 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$81.3800 / $93.7600 | Buy Now |
DISTI #
71160417
|
RS | CTR 3P 11A 24-60VAC 1NC | ABB AF12-30-01-41 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$73.2700 / $91.5900 | RFQ |
|
Onlinecomponents.com | ABB-CONTACTORS,OLS,MMPS - AF RANGE, (9-38), 3-POLE RoHS: Compliant | 0 |
|
$61.6800 / $83.7700 | Buy Now |