Part Details for AF1236R14-09S1 by TE Connectivity
Overview of AF1236R14-09S1 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D09S13A6GV00LF | Amphenol Communications Solutions | D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 9 way Socket Right Angle, Solder Europe standard, 500 cycles, Harpoons + Female Screw UNC 4 - 40 + Elec cont., 1.6mm PCB thickness. | |
D09S13B6GV00LF | Amphenol Communications Solutions | D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 9 way Socket Right Angle Solder Europe standard, 500 cycles, Harpoons + Female Screw UNC 4 - 40 + Elec cont., 2.4mm PCB thickness. | |
D09S13A4UV00LF | Amphenol Communications Solutions | D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 9 way Socket Right Angle Solder Europe standard, 200 cycles, Female screw UNC 4 - 40 + Elec cont., 1.6mm PCB thickness. |
Price & Stock for AF1236R14-09S1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-AF1236R14-09S1
|
Mouser Electronics | Circular MIL Spec Connector PLUG ASSY RoHS: Compliant | 0 |
|
$144.4400 / $153.9600 | Order Now |