Part Details for AF12Z-30-10-20 by ABB Low Voltage Products and Systems
Overview of AF12Z-30-10-20 by ABB Low Voltage Products and Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF12Z-30-10-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60Y1993
|
Newark | Af12Z 3P Contr, 1No, 12-20Vdc Rohs Compliant: Yes |Abb AF12Z-30-10-20 (Alternate Part Number: 3471523113503 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$85.1200 / $105.4600 | Buy Now |
DISTI #
70416552
|
RS | AF12Z 3 Pole Contactor, 9 A, 5.5 kW, 20 V dc Coil | ABB AF12Z-30-10-20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$67.2000 / $84.0000 | RFQ |
|
Onlinecomponents.com | ABB-CONTACTORS,OLS,MMPS - AF RANGE, (9-38), 3-POLE RoHS: Compliant | 0 |
|
$69.3800 / $87.9800 | Buy Now |