Part Details for AF1T92STCJ-7BCIP by ATP Electronics Inc
Overview of AF1T92STCJ-7BCIP by ATP Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF1T92STCJ-7BCIP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1282-AF1T92STCJ-7BCIP-ND
|
DigiKey | SSD 1.92TB 2.5" TLC SATA III 5V Min Qty: 8 Lead time: 11 Weeks Container: Tray | Temporarily Out of Stock |
|
$652.5900 | Buy Now |
DISTI #
162-AF1T92STCJ-7BCIP
|
Mouser Electronics | Solid State Drives - SSD | 0 |
|
$621.1700 | Order Now |
DISTI #
DISSSD1027
|
Rutronik | 2.5 SSD 1,92TB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk |
Stock DE - 2 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$597.6300 | Buy Now |